Battery Holders, Clips, Contacts

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
PCB, Surface MountPCB, Through Hole
Termination Style
PC PinSMD (SMT) Tab
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Type, Function
Style
Battery Cell Size
Number of Cells
Battery Series
Mounting Type
Termination Style
Height Above Board
Operating Temperature
2997
2997
BATT RETAINER COIN 11.6MM PC PIN
Keystone Electronics
46,880
In Stock
14,000
Factory
1 : $0.37000
Bulk
-
Bulk
Active
Coin Cell, Retainer
Retainer
Coin, 11.6mm
1
303, 357, G-13, LR44, MS76, SR44, PX76A, V313
PCB, Through Hole
PC Pin
0.235" (5.97mm)
-
2996TR
2996TR
BATTERY RETAINER COIN 11.6MM SMD
Keystone Electronics
33,460
In Stock
1 : $0.62000
Cut Tape (CT)
600 : $0.29440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Coin Cell, Retainer
Retainer
Coin, 11.6mm
1
303, 357, G-13, LR44, MS76, SR44, PX76A, V313
PCB, Surface Mount
SMD (SMT) Tab
0.235" (5.97mm)
-
Showing
of 2

Battery Holders, Clips, Contacts


Battery holders, clips, and contacts allow circuitry and devices to connect to battery-based power sources using various termination methods such as plugs, PC pins, crimp, surface and through-hole solder, snaps, or wire leads. Battery holders for coin cell, cylindrical or rectangular batteries are used to secure battery(s) from one to 10 or more cells in series and parallel configurations.