Battery Holders, Clips, Contacts
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Battery Type, Function | Style | Battery Cell Size | Number of Cells | Battery Series | Mounting Type | Termination Style | Height Above Board | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,670 In Stock 44,000 Factory | 1 : $0.64000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Coin Cell, Retainer | Retainer | Coin, 6.8mm | 1 | 364, 621 | PCB, Surface Mount | SMD (SMT) Tab | 0.119" (3.02mm) | - | ||
503,996 In Stock 246,000 Factory | 1 : $0.66000 Cut Tape (CT) 1,000 : $0.35070 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Coin Cell, Retainer | Retainer | Coin, 6.8mm | 1 | 364, 621 | PCB, Surface Mount | SMD (SMT) Tab | 0.120" (3.05mm) | - | ||
18,762 In Stock | 1 : $4.02000 Cut Tape (CT) 2,000 : $2.17323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Coin Cell, Holder | Holder (Open) | Coin, 6.8mm | 1 | 621 | PCB, Surface Mount | SMD (SMT) Tab | 0.124" (3.15mm) | -40°C ~ 85°C | |||
4,219 In Stock 162,300 Factory | 1 : $0.38000 Bulk | - | - | Bulk | Active | Coin Cell, Retainer | Retainer | Coin, 6.8mm | 1 | 364, 621 | PCB, Surface Mount | SMD (SMT) Tab | 0.120" (3.05mm) | - | ||
10,131 In Stock | 1 : $0.65000 Bulk | - | - | Bulk | Active | Coin Cell, Retainer | Retainer | Coin, 6.8mm | 1 | 364, 621 | PCB, Surface Mount | SMD (SMT) Tab | 0.114" (2.90mm) | - | ||
8,791 In Stock 1,000 Factory | 1 : $0.97000 Cut Tape (CT) 1,000 : $0.53268 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Coin Cell, Retainer | Retainer | Coin, 6.8mm | 1 | 364, 621 | PCB, Surface Mount | SMD (SMT) Tab | 0.114" (2.90mm) | - |