Battery Chargers

Results: 6
Battery Cell Size
12V24V48V
Voltage - Nominal
13.6V27.2V54.4V
Charge Current - Max
2.95A5.89A10A
Power - Max
136W160.2W160.5W
Termination Style
DIN, 4 PinRectangular Connector
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Battery Chemistry
Battery Cell Size
Number of Cells
Voltage - Nominal
Charge Current - Max
Charge Time
Voltage - Input
Power - Max
Size / Dimension
Mounting Type
Termination Style
Features
GC160
GC160A12-AD1
BATT CHARGER DESKTOP 13.6V 10A
MEAN WELL USA Inc.
138
In Stock
1 : $54.56000
Box
Box
ActiveDesktopLead Acid, Lithium-Ion12V113.6V10A-85 ~ 264VAC136W6.89" L x 2.83" W x 1.38" H (175.00mm x 72.00mm x 35.00mm)DesktopRectangular ConnectorLED Indicator
GC160
GC160A48-R7B
BATT CHARGER DESKTOP 54.4V 2.95A
MEAN WELL USA Inc.
57
In Stock
1 : $54.56000
Box
Box
ActiveDesktopLead Acid, Lithium-Ion48V154.4V2.95A-85 ~ 264VAC160.5W6.89" L x 2.83" W x 1.38" H (175.00mm x 72.00mm x 35.00mm)DesktopDIN, 4 PinLED Indicator
GC160
GC160A24-AD1
BATT CHARGER DESKTOP 27.2V 5.89A
MEAN WELL USA Inc.
15
In Stock
1 : $54.56000
Box
Box
ActiveDesktopLead Acid, Lithium-Ion24V127.2V5.89A-85 ~ 264VAC160.2W6.89" L x 2.83" W x 1.38" H (175.00mm x 72.00mm x 35.00mm)DesktopRectangular ConnectorLED Indicator
GC160
GC160A48-AD1
BATT CHARGER DESKTOP 54.4V 2.95A
MEAN WELL USA Inc.
12
In Stock
1 : $48.68000
Box
Box
ActiveDesktopLead Acid, Lithium-Ion48V154.4V2.95A-85 ~ 264VAC160.5W6.89" L x 2.83" W x 1.38" H (175.00mm x 72.00mm x 35.00mm)DesktopRectangular ConnectorLED Indicator
GC160
GC160A12-R7B
BATT CHARGER DESKTOP 13.6V 10A
MEAN WELL USA Inc.
2
In Stock
1 : $48.68000
Box
Box
ActiveDesktopLead Acid, Lithium-Ion12V113.6V10A-85 ~ 264VAC136W6.89" L x 2.83" W x 1.38" H (175.00mm x 72.00mm x 35.00mm)DesktopDIN, 4 PinLED Indicator
GC160
GC160A24-R7B
BATT CHARGER DESKTOP 27.2V 5.89A
MEAN WELL USA Inc.
1
In Stock
1 : $48.68000
Box
Box
ActiveDesktopLead Acid, Lithium-Ion24V127.2V5.89A-85 ~ 264VAC160.2W6.89" L x 2.83" W x 1.38" H (175.00mm x 72.00mm x 35.00mm)DesktopDIN, 4 PinLED Indicator
Showing
of 6

Battery Chargers


Battery chargers put energy into a rechargeable battery or battery pack by forcing an electric current to pass through the battery cell(s). Chargers are selected by battery chemistry such as lead acid (LA), lithium ion (Li-Ion), nickel metal hydride (NiMH), nickel cadmium (NiCD or NiCAD), Lithium Iron Phosphate (LiFePO4) or specifically for mobile devices. Smart chargers include battery chemistry specific features to ensure charging safety and battery integrity as well as provide charge status indicators or displays.