Battery Chargers

Results: 6
Series
InteliTender 150InteliTender 300
Battery Cell Size
6V12V
Voltage - Nominal
5V ~ 7V10V ~ 14V
Charge Current - Max
750mA800mA1.5A2A
Voltage - Input
115 ~ 130VAC120VAC220VAC
Size / Dimension
5.00" L x 3.50" W x 2.50" H (127.00mm x 88.90mm x 63.50mm)7.00" L x 3.50" W x 2.50" H (177.80mm x 88.90mm x 63.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Battery Chemistry
Battery Cell Size
Number of Cells
Voltage - Nominal
Charge Current - Max
Charge Time
Voltage - Input
Power - Max
Size / Dimension
Mounting Type
Termination Style
Features
320(1,2)P, 320(1,2)-750
3202P
BATT CHRGR ENCLOSED 10V-14V 1.5A
Patco Electronics
6
In Stock
1 : $453.32000
Bulk
Bulk
Active
Enclosed
Lead Acid
12V
1
10V ~ 14V
1.5A
8.5 Hrs
115 ~ 130VAC
-
5.00" L x 3.50" W x 2.50" H (127.00mm x 88.90mm x 63.50mm)
Chassis Mount
-
Multiple Charge Modes
320(1,2)P, 320(1,2)-750
3201P
BATT CHARGER ENCLOSED 5V-7V 2A
Patco Electronics
3
In Stock
1 : $453.32000
Bulk
Bulk
Active
Enclosed
Lead Acid
6V
1
5V ~ 7V
2A
8.5 Hrs
115 ~ 130VAC
-
5.00" L x 3.50" W x 2.50" H (127.00mm x 88.90mm x 63.50mm)
Chassis Mount
-
Multiple Charge Modes
3212
3212
BATT CHRGR ENCLOSED 10V-14V 1.5A
Patco Electronics
2
In Stock
1 : $651.78000
Bulk
Bulk
Active
Enclosed
Lead Acid
12V
1
10V ~ 14V
1.5A
8.5 Hrs
120VAC
-
7.00" L x 3.50" W x 2.50" H (177.80mm x 88.90mm x 63.50mm)
Chassis Mount
-
Multiple Charge Modes
3201-750
3201-750
BATT CHRGR ENCLOSED 5V-7V 800MA
Patco Electronics
4
In Stock
1 : $374.02000
Bulk
Bulk
Active
Enclosed
Lead Acid
6V
1
5V ~ 7V
800mA
8.5 Hrs
115 ~ 130VAC
-
5.00" L x 3.50" W x 2.50" H (127.00mm x 88.90mm x 63.50mm)
Chassis Mount
-
Multiple Charge Modes
320(1,2)P, 320(1,2)-750
3202-750
BATT CHRG ENCLOSED 10V-14V 800MA
Patco Electronics
1
In Stock
1 : $453.32000
Bulk
Bulk
Active
Enclosed
Lead Acid
12V
1
10V ~ 14V
800mA
8.5 Hrs
115 ~ 130VAC
-
5.00" L x 3.50" W x 2.50" H (127.00mm x 88.90mm x 63.50mm)
Chassis Mount
-
Multiple Charge Modes
BATT CHRG ENCLOSED 10V-14V 750MA
300-12-750
BATT CHRG ENCLOSED 10V-14V 750MA
Patco Electronics
0
In Stock
Check Lead Time
1 : $105.67000
Bulk
Bulk
Active
Enclosed
Lead Acid
12V
1
10V ~ 14V
750mA
8.5 Hrs
220VAC
-
7.00" L x 3.50" W x 2.50" H (177.80mm x 88.90mm x 63.50mm)
Chassis Mount
-
Multiple Charge Modes
Showing
of 6

Battery Chargers


Battery chargers put energy into a rechargeable battery or battery pack by forcing an electric current to pass through the battery cell(s). Chargers are selected by battery chemistry such as lead acid (LA), lithium ion (Li-Ion), nickel metal hydride (NiMH), nickel cadmium (NiCD or NiCAD), Lithium Iron Phosphate (LiFePO4) or specifically for mobile devices. Smart chargers include battery chemistry specific features to ensure charging safety and battery integrity as well as provide charge status indicators or displays.