Battery Chargers

Results: 3
Manufacturer
Patco ElectronicsSL POWER / Advanced Energy
Series
BVLInteliTender 150InteliTender 300
Packaging
BoxBulk
Product Status
ActiveObsolete
Type
DesktopEnclosed
Voltage - Nominal
10V ~ 14V12V
Charge Current - Max
600mA1.5A
Charge Time
8.5 Hrs-
Voltage - Input
100 ~ 250VAC115 ~ 130VAC120VAC
Power - Max
8.82W-
Size / Dimension
4.21" L x 2.60" W x 1.46" H (107.00mm x 66.00mm x 37.00mm)5.00" L x 3.50" W x 2.50" H (127.00mm x 88.90mm x 63.50mm)7.00" L x 3.50" W x 2.50" H (177.80mm x 88.90mm x 63.50mm)
Mounting Type
Chassis MountDesktop
Termination Style
2.5mm I.D. x 5.5mm O.D. Female-
Features
LED IndicatorMultiple Charge Modes
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Battery Chemistry
Battery Cell Size
Number of Cells
Voltage - Nominal
Charge Current - Max
Charge Time
Voltage - Input
Power - Max
Size / Dimension
Mounting Type
Termination Style
Features
BVL SERIES
BVL120600003N
BATT CHARGER DESKTOP 12V 600MA
SL POWER / Advanced Energy
169
In Stock
1 : $53.61000
Box
Box
Obsolete
Desktop
Lead Acid
12V
1
12V
600mA
-
100 ~ 250VAC
8.82W
4.21" L x 2.60" W x 1.46" H (107.00mm x 66.00mm x 37.00mm)
Desktop
2.5mm I.D. x 5.5mm O.D. Female
LED Indicator
320(1,2)P, 320(1,2)-750
3202P
BATT CHRGR ENCLOSED 10V-14V 1.5A
Patco Electronics
6
In Stock
1 : $453.32000
Bulk
Bulk
Active
Enclosed
Lead Acid
12V
1
10V ~ 14V
1.5A
8.5 Hrs
115 ~ 130VAC
-
5.00" L x 3.50" W x 2.50" H (127.00mm x 88.90mm x 63.50mm)
Chassis Mount
-
Multiple Charge Modes
3212
3212
BATT CHRGR ENCLOSED 10V-14V 1.5A
Patco Electronics
2
In Stock
1 : $651.78000
Bulk
Bulk
Active
Enclosed
Lead Acid
12V
1
10V ~ 14V
1.5A
8.5 Hrs
120VAC
-
7.00" L x 3.50" W x 2.50" H (177.80mm x 88.90mm x 63.50mm)
Chassis Mount
-
Multiple Charge Modes
Showing
of 3

Battery Chargers


Battery chargers put energy into a rechargeable battery or battery pack by forcing an electric current to pass through the battery cell(s). Chargers are selected by battery chemistry such as lead acid (LA), lithium ion (Li-Ion), nickel metal hydride (NiMH), nickel cadmium (NiCD or NiCAD), Lithium Iron Phosphate (LiFePO4) or specifically for mobile devices. Smart chargers include battery chemistry specific features to ensure charging safety and battery integrity as well as provide charge status indicators or displays.