Battery Chargers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock | 1 : $79.86000 Tray | - | Tray | Active | USB In-Vehicle | Mobile Devices | - | 1 | 5V | 3.15A | - | 12 ~ 24VDC | - | 3.40" L x 2.14" W x 1.06" H (86.33mm x 54.36mm x 26.92mm) | Chassis Mount | USB A Receptacle (2) | LED Indicator, USB Pluggable | |||
262 In Stock | 1 : $47.40000 Box | Tariff may apply if shipping to the United States | Box | Active | Desktop | Lead Acid, Lithium-Ion | 12V | 1 | 13.6V | 7.5A | - | 85 ~ 264VAC | 102W | 6.57" L x 2.64" W x 1.38" H (167.00mm x 67.00mm x 35.00mm) | Desktop | Rectangular Connector | LED Indicator | |||
34 In Stock | 1 : $50.57000 Box | Tariff may apply if shipping to the United States | Box | Active | Desktop | Lead Acid, Lithium-Ion | 12V | 1 | 13.6V | 10A | - | 85 ~ 264VAC | 136W | 6.89" L x 2.83" W x 1.38" H (175.00mm x 72.00mm x 35.00mm) | Desktop | Rectangular Connector | LED Indicator | |||
22 In Stock | 1 : $42.63000 Box | Tariff may apply if shipping to the United States | Box | Active | Desktop | Lead Acid, Lithium-Ion | 24V | 1 | 27.2V | 4.42A | - | 85 ~ 264VAC | 120.2W | 6.57" L x 2.64" W x 1.38" H (167.00mm x 67.00mm x 35.00mm) | Desktop | DIN, 4 Pin | LED Indicator |