Battery Chargers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Battery Chemistry
Battery Cell Size
Voltage - Nominal
Charge Current - Max
Charge Time
Voltage - Input
Power - Max
Size / Dimension
Mounting Type
Termination Style
Features
SCC110030210
SCC110030210
BATT CHARGER SOLAR 100V
Victron Energy
62
Marketplace
1 : $128.35000
Box
-
-
Box
Active
Solar Charger
-
-
100V
-
-
-
-
7.32" L x 5.16" W x 2.80" H (186.00mm x 131.00mm x 71.00mm)
Chassis Mount
-
-
SCC80AMPPT
SCC80AMPPT
BATT CHG SOLAR 12V/24V/36V 80A
AIMS Power
250
Marketplace
1 : $429.00000
Box
-
-
Box
Active
Solar Charger
-
-
12V, 24V, 36V, 48V
80A
-
15 ~ 155V
4800W
17.00" L x 10.50" W x 5.00" H (431.80mm x 266.70mm x 127.00mm)
Wall Mount
Wire Leads
-
Showing
of 2

Battery Chargers


Battery chargers put energy into a rechargeable battery or battery pack by forcing an electric current to pass through the battery cell(s). Chargers are selected by battery chemistry such as lead acid (LA), lithium ion (Li-Ion), nickel metal hydride (NiMH), nickel cadmium (NiCD or NiCAD), Lithium Iron Phosphate (LiFePO4) or specifically for mobile devices. Smart chargers include battery chemistry specific features to ensure charging safety and battery integrity as well as provide charge status indicators or displays.