Battery Chargers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,669 In Stock 907 Marketplace | 1 : $4.14000 Cut Tape (CT) 3,000 : $2.25001 Tape & Reel (TR) 125 : $2.40000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Lithium Ion/Polymer | 1 ~ 6 | Constant - Programmable | Current | Over Current, Over Temperature, Over Voltage, Short Circuit | 10A | 2.1V | 28V | - | 0°C ~ 125°C (TJ) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
0 In Stock Check Lead Time | 3,000 : $2.26315 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Lithium Ion/Polymer | 2 | Constant | Current | Over Current, Over Temperature, Over Voltage, Short Circuit | 2.2A | 9.2V (Max) | 6.2V | I2C | -40°C ~ 85°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) |