Battery Chargers

Results: 3
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Battery Chemistry
Lithium Ion/PolymerMulti-Chemistry
Number of Cells
1 ~ 51
Programmable Features
Current, TimerCurrent, VoltageTimer
Fault Protection
Over Current, Over Temperature, Over VoltageOver TemperatureOver Temperature, Reverse Current, Short Circuit
Charge Current - Max
1.1A1.5A16.2A
Battery Pack Voltage
4.2V9V ~ 12.6V
Voltage - Supply (Max)
6V16V26V
Interface
-I2CUSB
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)-40°C ~ 85°C
Package / Case
20-VFQFN Exposed Pad32-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)20-VQFN (3.5x4.5)32-QFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Number of Cells
Current - Charging
Programmable Features
Fault Protection
Charge Current - Max
Battery Pack Voltage
Voltage - Supply (Max)
Interface
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20 QFN EP
MCP73871-2CCI/ML
IC BATT CHG LI-ION 1CELL 20QFN
Microchip Technology
3,465
In Stock
1 : $2.41000
Tube
-
Tube
ActiveLithium Ion/Polymer1Constant - ProgrammableTimerOver Temperature1.1A4.2V6VUSB-40°C ~ 85°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
RHL-20-PVQFN Pkg
BQ24070RHLR
IC BATT CHG LI-ION 1CELL 20VQFN
Texas Instruments
5,617
In Stock
1 : $2.82000
Cut Tape (CT)
3,000 : $1.41283
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLithium Ion/Polymer1Constant - ProgrammableCurrent, TimerOver Temperature, Reverse Current, Short Circuit1.5A4.2V16V--40°C ~ 125°C (TJ)Surface Mount20-VFQFN Exposed Pad20-VQFN (3.5x4.5)
32 QFN
BQ25731RSNR
I2C 1-5 CELL NVDC BUCK-BOOST BAT
Texas Instruments
2,914
In Stock
1 : $3.61000
Cut Tape (CT)
3,000 : $1.81345
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMulti-Chemistry1 ~ 5Constant - ProgrammableCurrent, VoltageOver Current, Over Temperature, Over Voltage16.2A9V ~ 12.6V26VI2C-40°C ~ 85°CSurface Mount32-WFQFN Exposed Pad32-QFN (4x4)
Showing
of 3

Battery Chargers


Battery Charger PMICs (Power Management Integrated Circuits) are a family of component-level products used to implement battery charge control and charge management functions in electronic devices. Classified primarily by the battery chemistry and number of cells with which a device is designed for use, these devices provide current or voltage regulation and monitoring functions necessary for safe recharging of electrochemical cells and supercapacitors.