Lithium Iron Phosphate Batteries Rechargeable (Secondary)

Results: 50
Stocking Options
Environmental Options
Media
Exclude
50Results
Applied FiltersRemove All

Showing
of 50
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
PCIFR18650-1500
PCIFR18650-1500
BATTERY LITHIUM 3.2V 1.5AH 18650
ZEUS Battery Products
1,346
In Stock
1 : $5.85000
Bulk
-
-
Bulk
Active
Lithium Iron Phosphate
18650
3.2 V
1.5Ah
0.72" Dia x 2.58" H (18.2mm x 65.5mm)
Button Top (Extending)
52
In Stock
1 : $89.24000
Box
Tariff may apply if shipping to the United States
Box
Active
Lithium Iron Phosphate
-
3.2 V
25Ah
2.76" L x 1.06" W x 7.09" H (70.1mm x 26.9mm x 180.1mm)
Nut and Bolt, M6
LIFEO4-14430
LIFEO4-14430
BATT LITHIUM 3.2V 400MAH 14430
Dantona Industries
3,095
Marketplace
1 : $2.99000
Bulk
-
-
Bulk
Active
Lithium Iron Phosphate
14430
3.2 V
400mAh
0.50" Dia x 1.70" H (12.7mm x 43.2mm)
Button Top (Extending)
LIFEO4-14505
LIFEO4-14505
BATT LITHIUM 3.2V 600MAH 14500
Dantona Industries
2,447
Marketplace
1 : $3.99000
Bulk
-
-
Bulk
Active
Lithium Iron Phosphate
14500
3.2 V
600mAh
0.60" Dia x 2.00" H (15.2mm x 50.8mm)
Button Top (Extending)
UL14430SL-2P
UL14430SL-2P
BATT LITHIUM 3.2V 400MAH 14430
Ultralast
14,969
Marketplace
1 : $4.99000
Retail Package
-
-
Retail Package
Active
Lithium Iron Phosphate
14430
3.2 V
400mAh
0.60" Dia x 1.70" H (15.2mm x 43.2mm)
Button Top (Extending)
UL14500SL-2P
UL14500SL-2P
BATT LITHIUM 3.2V 600MAH 14500
Ultralast
1,737
Marketplace
1 : $7.99000
Retail Package
-
*
Retail Package
Active
Lithium Iron Phosphate
14500
3.2 V
600mAh
0.40" Dia x 1.70" H (10.2mm x 43.2mm)
Button Top (Extending)
UL18500SL-2P
UL18500SL-2P
BATTERY LITHIUM 3.2V 1AH 18500
Ultralast
3,581
Marketplace
1 : $9.99000
Retail Package
-
-
Retail Package
Active
Lithium Iron Phosphate
18500
3.2 V
1Ah
0.40" Dia x 1.70" H (10.2mm x 43.2mm)
Button Top (Extending)
PHD 26650-LFP-3600
PHD 26650-LFP-3600
Cell, 26650, Li-Iron-Phosphate,
PHD Energy
136
Marketplace
5 : $15.00000
Bulk
-
-
Bulk
Active
Lithium Iron Phosphate
26650
3.2 V
3.6Ah
1.03" Dia x 2.57" H (26.2mm x 65.2mm)
-
LIFEO4-18650
LIFEO4-18650
BATTERY LITHIUM 3.2V 1.2AH 18650
Dantona Industries
4,564
Marketplace
1 : $16.95000
Bulk
-
-
Bulk
Active
Lithium Iron Phosphate
18650
3.2 V
1.2Ah
0.70" Dia x 2.60" H (17.8mm x 66.0mm)
Button Top (Extending)
86
Marketplace
1 : $60.16000
Case
-
Case
Active
Lithium Iron Phosphate
-
12.8 V
8Ah
5.94" L x 2.56" W x 3.82" H (150.9mm x 65.0mm x 97.0mm)
Spade, .250" (6.3mm)
PCLFP8-12.8SP F2
PCLFP8-12.8SP F2
BATTERY LITHIUM 12.8V 8AH
ZEUS Battery Products
36
Marketplace
1 : $72.50000
Bulk
-
-
Bulk
Active
Lithium Iron Phosphate
-
12.8 V
8Ah
5.94" L x 2.56" W x 3.58" H (150.9mm x 65.0mm x 90.9mm)
Spade, .187" and .250" (4.7mm and 6.3mm)
46
Marketplace
1 : $82.12000
Case
-
-
Case
Active
Lithium Iron Phosphate
-
12.8 V
10Ah
5.94" L x 3.75" W x 3.82" H (151.0mm x 95.0mm x 100.0mm)
Spade, .250" (6.3mm)
46
Marketplace
1 : $91.10000
Case
-
Case
Active
Lithium Iron Phosphate
-
12.8 V
12Ah
6.00" L x 3.75" W x 4.02" H (152.5mm x 95.0mm x 102.0mm)
-
38
Marketplace
1 : $283.67000
Case
-
-
Case
Active
Lithium Iron Phosphate
12V
12.8 V
35Ah
7.64" L x 5.20" W x 6.81" H (194.1mm x 132.1mm x 173.0mm)
Bolt, M6
29
Marketplace
1 : $287.70000
Case
-
-
Case
Active
Lithium Iron Phosphate
-
12.8 V
50Ah
7.76" L x 6.50" W x 6.69" H (197.1mm x 165.1mm x 169.9mm)
Bolt, M6
AIMS LITHIUM BATTERY 12V 104Ah L
LFP12V104A
AIMS LITHIUM BATTERY 12V 104Ah L
AIMS Power
400
Marketplace
1 : $531.00000
Retail Package
-
-
Retail Package
Active
Lithium Iron Phosphate
12V
12.8 V
104Ah
12.75" L x 6.75" W x 8.30" H (323.9mm x 171.5mm x 210.8mm)
Threaded Post, M8
TPBAT12-50-L
TPBAT12-50-L
BATTERY LITHIUM 12V 50AH 12V
Tycon Systems Inc.
422
Marketplace
1 : $360.95000
Retail Package
-
-
Retail Package
Active
Lithium Iron Phosphate
12V
12 V
50Ah
9.02" L x 5.43" W x 8.19" H (229.0mm x 138.0mm x 208.0mm)
Bolt, M6
PSL-BT-48320-GC2
PSL-BT-48320-GC2
Battery LiFePO4 51.2V 32Ah BT
Power Sonic Corporation
66
Marketplace
1 : $716.25000
Bulk
-
Bulk
Active
Lithium Iron Phosphate
48V
51.2 V
32Ah
10.25" L x 7.12" W x 10.25" H (260.4mm x 180.8mm x 260.4mm)
Threaded Post, M8
PSL-BTP-123000 M8
PSL-BTP-123000 M8
Battery LiFePO4 12.8V 300AH BT
Power Sonic Corporation
33
Marketplace
1 : $2,451.20000
Bulk
-
Bulk
Active
Lithium Iron Phosphate
12.8V
12.8 V
300Ah
20.47" L x 10.55" W x 8.72" H (519.9mm x 268.0mm x 221.5mm)
Threaded Post, M8
LIFEO4-18500
LIFEO4-18500
BATTERY LITHIUM 3.2V 1AH 18500
Dantona Industries
68
Marketplace
1 : $4.99000
Bulk
-
-
Bulk
Active
Lithium Iron Phosphate
18500
3.2 V
1Ah
0.70" Dia x 2.00" H (17.8mm x 50.8mm)
Button Top (Extending)
PHD 26650-2500
PHD 26650-2500
Cell, 26650, LFP, 3.2V, 2500mAh
PHD Energy
90
Marketplace
5 : $15.00000
Bulk
-
-
Bulk
Active
Lithium Iron Phosphate
26650
3.2 V
2.5Ah
0.71" Dia x 2.56" H (18.0mm x 65.0mm)
Flat Top (Non-Extending)
18
Marketplace
1 : $133.20000
Case
-
-
Case
Active
Lithium Iron Phosphate
-
12.8 V
20Ah
6.00" L x 2.62" W x 4.02" H (152.5mm x 66.5mm x 102.0mm)
Bolt, M5
9
Marketplace
1 : $558.99000
Case
-
-
Case
Active
Lithium Iron Phosphate
12V
12.8 V
75Ah
10.24" L x 6.69" W x 8.19" H (260.1mm x 169.9mm x 208.0mm)
Bolt, M8
TPBAT12-10-L
TPBAT12-10-L
BATTERY LITHIUM 12V 10AH 12V
Tycon Systems Inc.
2
Marketplace
1 : $115.95000
Retail Package
-
-
Retail Package
Active
Lithium Iron Phosphate
12V
12 V
10Ah
5.94" L x 2.56" W x 3.72" H (151.0mm x 65.0mm x 94.5mm)
Spade, .250" (6.3mm)
10
Marketplace
1 : $389.98000
Case
-
-
Case
Active
Lithium Iron Phosphate
12V
12.8 V
50Ah
7.76" L x 6.50" W x 6.65" H (197.1mm x 165.1mm x 168.9mm)
Bolt, M6
Showing
of 50

Lithium Iron Phosphate Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.