Coin, 20.0mm Batteries Rechargeable (Secondary)

Results: 12
Manufacturer
Cornell Dubilier KnowlesPanasonic - BSG
Series
ML2020RJDVL2020
Packaging
BulkTray
Battery Chemistry
LithiumLithium-Ion
Voltage - Rated
3 V3.7 V
Capacity
20mAh45mAh85mAh110mAh120mAh
Size / Dimension
0.79" Dia x 0.08" H (20.0mm x 2.0mm)0.79" Dia x 0.14" H (20.0mm x 3.5mm)0.79" Dia x 0.20" H (20.0mm x 5.0mm)
Termination Style
PC Pin (Horizontal Mount)PC Pin (Vertical Mount)Requires HolderSMD (SMT) Tab
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
ML2020/G1A
ML-2020/G1AN
BATT LITH 3V 45MAH COIN 20.0MM
Panasonic - BSG
8,441
In Stock
1 : $2.75000
Bulk
Bulk
Active
Lithium
Coin, 20.0mm
3 V
45mAh
0.79" Dia x 0.08" H (20.0mm x 2.0mm)
PC Pin (Vertical Mount)
ML2020/H1C
ML-2020/H1CN
BATT LITH 3V 45MAH COIN 20.0MM
Panasonic - BSG
2,624
In Stock
1 : $2.75000
Bulk
Bulk
Active
Lithium
Coin, 20.0mm
3 V
45mAh
0.79" Dia x 0.08" H (20.0mm x 2.0mm)
PC Pin (Horizontal Mount)
ML-2020/F1AN
ML-2020/F1AN
BATT LITH 3V 45MAH COIN 20.0MM
Panasonic - BSG
2,489
In Stock
1 : $3.31000
Tray
Tray
Active
Lithium
Coin, 20.0mm
3 V
45mAh
0.79" Dia x 0.08" H (20.0mm x 2.0mm)
SMD (SMT) Tab
RJD
RJD2032C1
BATT LITH 3.7V 85MAH COIN 20.0MM
Cornell Dubilier Knowles
3,072
In Stock
525
Factory
1 : $10.84000
Tray
Tray
Active
Lithium-Ion
Coin, 20.0mm
3.7 V
85mAh
0.79" Dia x 0.14" H (20.0mm x 3.5mm)
Requires Holder
RJD-Series_SMD-(SMT)-Tab
RJD2032C1ST1
BATT LITH 3.7V 85MAH COIN 20.0MM
Cornell Dubilier Knowles
478
In Stock
315
Factory
1 : $12.24000
Tray
Tray
Active
Lithium-Ion
Coin, 20.0mm
3.7 V
85mAh
0.79" Dia x 0.14" H (20.0mm x 3.5mm)
SMD (SMT) Tab
ML2020/V1A
ML-2020/V1AN
BATT LITH 3V 45MAH COIN 20.0MM
Panasonic - BSG
2,345
In Stock
1 : $2.75000
Bulk
Bulk
Active
Lithium
Coin, 20.0mm
3 V
45mAh
0.79" Dia x 0.08" H (20.0mm x 2.0mm)
PC Pin (Vertical Mount)
VL2020-1HF
VL-2020/HFN
BATT LITH 3V 20MAH COIN 20.0MM
Panasonic - BSG
3,101
In Stock
1 : $4.67000
Bulk
Bulk
Active
Lithium
Coin, 20.0mm
3 V
20mAh
0.79" Dia x 0.08" H (20.0mm x 2.0mm)
PC Pin (Horizontal Mount)
VL-2020%5EVCN
VL-2020/VCN
BATT LITH 3V 20MAH COIN 20.0MM
Panasonic - BSG
611
In Stock
1 : $4.67000
Bulk
Bulk
Active
Lithium
Coin, 20.0mm
3 V
20mAh
0.79" Dia x 0.08" H (20.0mm x 2.0mm)
PC Pin (Vertical Mount)
RJD-Series_SMD-(SMT)-Tab
RJD2048ST1
BATTERY LITHIUM 3.7V COIN 20.0MM
Cornell Dubilier Knowles
156
In Stock
455
Factory
1 : $13.75000
Tray
Tray
Active
Lithium-Ion
Coin, 20.0mm
3.7 V
120mAh
0.79" Dia x 0.20" H (20.0mm x 5.0mm)
SMD (SMT) Tab
RJD2048
RJD2048
BATTERY LITHIUM 3.7V COIN 20.0MM
Cornell Dubilier Knowles
1,090
In Stock
1 : $12.08000
Tray
Tray
Active
Lithium-Ion
Coin, 20.0mm
3.7 V
120mAh
0.79" Dia x 0.20" H (20.0mm x 5.0mm)
Requires Holder
560
In Stock
1 : $13.96000
Bulk
Bulk
Active
Lithium-Ion
Coin, 20.0mm
3.7 V
110mAh
0.79" Dia x 0.20" H (20.0mm x 5.0mm)
SMD (SMT) Tab
ML2020/H1C
ML-2020/BN
BATT LITH 3V 45MAH COIN 20.0MM
Panasonic - BSG
0
In Stock
Check Lead Time
800 : $2.02780
Bulk
Bulk
Active
Lithium
Coin, 20.0mm
3 V
45mAh
0.79" Dia x 0.08" H (20.0mm x 2.0mm)
PC Pin (Vertical Mount)
Showing
of 12

Coin, 20.0mm Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.