Batteries Rechargeable (Secondary)

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
VL2330-1HF
VL-2330/HFN
BATT LITH 3V 50MAH COIN 23.0MM
Panasonic Energy
1,874
In Stock
1 : $5.46000
Bulk
-
Bulk
Active
Lithium
Coin, 23.0mm
3 V
50mAh
0.91" Dia x 0.12" H (23.0mm x 3.0mm)
PC Pin (Horizontal Mount)
VL-2330%5EVCN
VL-2330/VCN
BATT LITH 3V 50MAH COIN 23.0MM
Panasonic Energy
2,343
In Stock
1 : $4.63000
Bulk
-
Bulk
Active
Lithium
Coin, 23.0mm
3 V
50mAh
0.91" Dia x 0.12" H (23.0mm x 3.0mm)
PC Pin (Vertical Mount)
VL2330-1F3
VL-2330/F3N
BATT LITH 3V 50MAH COIN 23.0MM
Panasonic Energy
662
In Stock
1 : $5.45000
Bulk
-
Bulk
Active
Lithium
Coin, 23.0mm
3 V
50mAh
0.91" Dia x 0.12" H (23.0mm x 3.0mm)
SMD (SMT) Tab
BATT LITH 3V 50MAH COIN 23.0MM
VL-2330/G1BN
BATT LITH 3V 50MAH COIN 23.0MM
Panasonic Energy
0
In Stock
Active
-
Bulk
Active
Lithium
Coin, 23.0mm
3 V
50mAh
0.91" Dia x 0.12" H (23.0mm x 3.0mm)
-
VL-2330%5EVCN
VL-2330/G1CN
BATT LITH 3V 50MAH COIN 23.0MM
Panasonic Energy
0
In Stock
Check Lead Time
400 : $3.43583
Bulk
-
Bulk
Active
Lithium
Coin, 23.0mm
3 V
50mAh
0.91" Dia x 0.12" H (23.0mm x 3.0mm)
PC Pin (Vertical Mount)
Showing
of 5

Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.