Batteries Rechargeable (Secondary)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
VL-1220/FCN
VL-1220/FCN
BATT LITH 3V 7MAH COIN 12.5MM
Panasonic Energy
658
In Stock
1 : $3.18000
Tray
-
Tray
Active
Lithium
Coin, 12.5mm
3 V
7mAh
0.49" Dia x 0.08" H (12.5mm x 2.0mm)
SMD (SMT) Tab
VL-1220/HFN
VL-1220/HFN
BATT LITH 3V 7MAH COIN 12.5MM
Panasonic Energy
2,919
In Stock
1 : $4.23000
Bulk
-
Bulk
Active
Lithium
Coin, 12.5mm
3 V
7mAh
0.49" Dia x 0.08" H (12.5mm x 2.0mm)
PC Pin (Horizontal Mount)
VL-1220%5EVCN
VL-1220/VCN
BATT LITH 3V 7MAH COIN 12.5MM
Panasonic Energy
6,331
In Stock
1 : $3.61000
Bulk
-
Bulk
Active
Lithium
Coin, 12.5mm
3 V
7mAh
0.49" Dia x 0.08" H (12.5mm x 2.0mm)
PC Pin (Vertical Mount)
Showing
of 3

Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.