Batteries Rechargeable (Secondary)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
MS518SE-FL35E
MS518SE-FL35E
BATT LITH 3V 3.4MAH COIN 5.8MM
Seiko Instruments
8,333
In Stock
1 : $2.29000
Tray
-
Tray
Active
Lithium
Coin, 5.8mm
3 V
3.4mAh
0.23" Dia x 0.07" H (5.8mm x 1.8mm)
SMD (SMT) Tab
BATT LITH 3V 3.4MAH COIN 5.8MM
MS518SE
BATT LITH 3V 3.4MAH COIN 5.8MM
Seiko Instruments
0
In Stock
Check Lead Time
1,000 : $1.17696
Bulk
-
Bulk
Active
Lithium
Coin, 5.8mm
3 V
3.4mAh
0.23" Dia x 0.07" H (5.8mm x 1.8mm)
Requires Holder
SMD (SMT) Tab
MS518S-FL35E
BATT LITH 3V 3.4MAH COIN 5.8MM
Seiko Instruments
0
In Stock
Obsolete
-
-
Obsolete
Lithium
Coin, 5.8mm
3 V
3.4mAh
0.23" Dia x 0.07" H (5.8mm x 1.8mm)
SMD (SMT) Tab
Showing
of 3

Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.