Batteries Rechargeable (Secondary)

Results: 2
Packaging
BulkTray
Termination Style
Requires HolderSMD (SMT) Tab
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
MS920SE-FL27E
MS920SE-FL27E
BATTERY LITH 3V 11MAH COIN 9.5MM
Seiko Instruments
2,290
In Stock
1 : $2.52000
Tray
Tray
ActiveLithiumCoin, 9.5mm3 V11mAh0.37" Dia x 0.08" H (9.5mm x 2.1mm)SMD (SMT) Tab
BATTERY LITH 3V 11MAH COIN 9.5MM
MS920SE
BATTERY LITH 3V 11MAH COIN 9.5MM
Seiko Instruments
0
In Stock
Check Lead Time
1,000 : $1.32350
Bulk
Bulk
ActiveLithiumCoin, 9.5mm3 V11mAh0.37" Dia x 0.08" H (9.5mm x 2.1mm)Requires Holder
Showing
of 2

Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.