Batteries Rechargeable (Secondary)

Results: 2
Termination Style
Requires HolderSMD (SMT) Tab
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
TS621E-FL11E
TS621E-FL11E
BATT LITH 1.5V 2.5MAH COIN 6.8MM
Seiko Instruments
8,571
In Stock
1 : $2.85000
Tray
Tray
ActiveLithiumCoin, 6.8mm1.5 V2.5mAH0.27" Dia x 0.08" H (6.8mm x 2.1mm)SMD (SMT) Tab
TS621E
TS621E
BATT LITH 1.5V 2.5MAH COIN 6.8MM
Seiko Instruments
923
In Stock
1 : $2.57000
Tray
Tray
ActiveLithiumCoin, 6.8mm1.5 V2.5mAH0.27" Dia x 0.08" H (6.8mm x 2.1mm)Requires Holder
Showing
of 2

Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.