Batteries Rechargeable (Secondary)

Results: 3
Voltage - Rated
11.1 V14.8 V
Capacity
2.5Ah2.6Ah
Size / Dimension
2.76" L x 2.17" W x 0.94" H (70.0mm x 55.0mm x 24.0mm)2.99" L x 2.64" W x 1.04" H (76.0mm x 67.0mm x 26.5mm)2.99" L x 2.64" W x 1.06" H (76.0mm x 67.0mm x 27.0mm)
Termination Style
Molex Microfit 43025-0608Wire Leads with Connector
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
BL2600C1865003S1PGMG
BL2600C1865003S1PGMG
BATT LITH-ION 11.1V 2.6AH 18650
GlobTek, Inc.
122
In Stock
1 : $52.52000
Bulk
Bulk
Active
Lithium-Ion
18650
11.1 V
2.6Ah
2.76" L x 2.17" W x 0.94" H (70.0mm x 55.0mm x 24.0mm)
Molex Microfit 43025-0608
BL2600C18654S1PG2646
BL2600C18654S1PG2646
BATT LITH-ION 14.8V 2.6AH 18650
GlobTek, Inc.
15
In Stock
1 : $105.04000
Bulk
Bulk
Active
Lithium-Ion
18650
14.8 V
2.6Ah
2.99" L x 2.64" W x 1.06" H (76.0mm x 67.0mm x 27.0mm)
Wire Leads with Connector
BL2600C18654S1PGQG
BL2600C18654S1PGQG
BATT LITH-ION 14.8V 2.5AH 18650
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : $90.90000
Bulk
Bulk
Active
Lithium-Ion
18650
14.8 V
2.5Ah
2.99" L x 2.64" W x 1.04" H (76.0mm x 67.0mm x 26.5mm)
Wire Leads with Connector
Showing
of 3

Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.