Batteries Rechargeable (Secondary)

Results: 7
Series
IEC62133 Laptop Tablet Style Li-IonIEC62133 LI-ION BATTERY
Battery Chemistry
Lithium PolymerLithium-Ion
Battery Cell Size
261635404852503048603450683566903178
Capacity
105mAh700mAh1.05Ah2Ah3Ah9.4Ah
Size / Dimension
1.46" L x 0.65" W x 0.11" H (37.0mm x 16.5mm x 2.8mm)1.99" L x 1.20" W x 0.21" H (50.5mm x 30.5mm x 5.3mm)2.09" L x 1.36" W x 0.51" H (53.0mm x 34.5mm x 13.0mm)2.09" L x 1.89" W x 0.16" H (53.0mm x 48.0mm x 4.0mm)2.20" L x 1.38" W x 0.52" H (56.0mm x 35.0mm x 13.3mm)3.07" L x 1.22" W x 0.34" H (78.0mm x 31.0mm x 8.7mm)7.23" L x 2.62" W x 0.31" H (183.5mm x 66.5mm x 7.9mm)
Termination Style
Wire LeadsWire Leads with Connector
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
BL0750F5030481S1PCMC
BL0750F5030481S1PCMC
BATT LITH-ION 3.7V 700MAH 503048
GlobTek, Inc.
1,820
In Stock
1 : $10.35000
Bulk
Bulk
Active
Lithium-Ion
503048
3.7 V
700mAh
1.99" L x 1.20" W x 0.21" H (50.5mm x 30.5mm x 5.3mm)
Wire Leads with Connector
BL0105F2635161S1PCAT
BL0105F2635161S1PCAT
BATT LITH-ION 3.7V 105MAH 261635
GlobTek, Inc.
1,600
In Stock
1 : $8.56000
Bulk
Bulk
Active
Lithium-Ion
261635
3.7 V
105mAh
1.46" L x 0.65" W x 0.11" H (37.0mm x 16.5mm x 2.8mm)
Wire Leads with Connector
BL1200P4054481S1PCAC
BL1200P4054481S1PCAC
BATT LITH-ION 3.7V 1.05AH 404852
GlobTek, Inc.
787
In Stock
1 : $10.58000
Bulk
Bulk
Active
Lithium-Ion
404852
3.7 V
1.05Ah
2.09" L x 1.89" W x 0.16" H (53.0mm x 48.0mm x 4.0mm)
Wire Leads
BL2200F6034501S2PZAL
BL2200F6034501S2PZAL
BATTERY LITH-ION 3.7V 2AH 603450
GlobTek, Inc.
403
In Stock
1 : $11.19000
Bulk
Bulk
Active
Lithium-Ion
603450
3.7 V
2Ah
2.09" L x 1.36" W x 0.51" H (53.0mm x 34.5mm x 13.0mm)
Wire Leads
BL2200F6034501S2PPMK
BL2200F6034501S2PPMK
BATTERY LITH-ION 3.7V 2AH 603450
GlobTek, Inc.
498
In Stock
1 : $12.60000
Bulk
Bulk
Active
Lithium-Ion
603450
3.7 V
2Ah
2.20" L x 1.38" W x 0.52" H (56.0mm x 35.0mm x 13.3mm)
Wire Leads with Connector
BL1880F6835661S5PX9M
BL1880F6835661S5PX9M
BATT LITH-ION 3.7V 9.4AH 683566
GlobTek, Inc.
12
In Stock
1 : $80.80000
Bulk
Bulk
Active
Lithium-Ion
683566
3.7 V
9.4Ah
7.23" L x 2.62" W x 0.31" H (183.5mm x 66.5mm x 7.9mm)
Wire Leads with Connector
BL3000F9031781S1PCRV
BL3000F9031781S1PCRV
BATT LITH POLY 3.7V 3AH 903178
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : $13.94000
Bulk
Bulk
Active
Lithium Polymer
903178
3.7 V
3Ah
3.07" L x 1.22" W x 0.34" H (78.0mm x 31.0mm x 8.7mm)
Wire Leads with Connector
Showing
of 7

Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.