Batteries Rechargeable (Secondary)

Results: 2
Termination Style
Flat Top (Non-Extending)Solder Tab
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
PRT-12895
PRT-12895
BATT LITH-ION 3.7V 2.6AH 18650
SparkFun Electronics
406
In Stock
1 : $6.62000
Box
Box
Active
Lithium-Ion
18650
3.7 V
2.6Ah
0.72" Dia x 2.56" H (18.2mm x 65.0mm)
Flat Top (Non-Extending)
PRT-13189
PRT-13189
BATT LITH-ION 3.7V 2.6AH 18650
SparkFun Electronics
311
In Stock
1 : $6.95000
Box
Box
Active
Lithium-Ion
18650
3.7 V
2.6Ah
0.72" Dia x 2.56" H (18.2mm x 65.0mm)
Solder Tab
Showing
of 2

Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.