45mAh Batteries Rechargeable (Secondary)

Results: 5
Packaging
BulkTray
Termination Style
PC Pin (Horizontal Mount)PC Pin (Vertical Mount)SMD (SMT) Tab
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
ML2020/G1A
ML-2020/G1AN
BATT LITH 3V 45MAH COIN 20.0MM
Panasonic - BSG
8,441
In Stock
1 : $2.75000
Bulk
Bulk
Active
Lithium
Coin, 20.0mm
3 V
45mAh
0.79" Dia x 0.08" H (20.0mm x 2.0mm)
PC Pin (Vertical Mount)
ML2020/H1C
ML-2020/H1CN
BATT LITH 3V 45MAH COIN 20.0MM
Panasonic - BSG
1,964
In Stock
1 : $2.75000
Bulk
Bulk
Active
Lithium
Coin, 20.0mm
3 V
45mAh
0.79" Dia x 0.08" H (20.0mm x 2.0mm)
PC Pin (Horizontal Mount)
ML-2020/F1AN
ML-2020/F1AN
BATT LITH 3V 45MAH COIN 20.0MM
Panasonic - BSG
2,483
In Stock
1 : $3.31000
Tray
Tray
Active
Lithium
Coin, 20.0mm
3 V
45mAh
0.79" Dia x 0.08" H (20.0mm x 2.0mm)
SMD (SMT) Tab
ML2020/V1A
ML-2020/V1AN
BATT LITH 3V 45MAH COIN 20.0MM
Panasonic - BSG
2,345
In Stock
1 : $2.75000
Bulk
Bulk
Active
Lithium
Coin, 20.0mm
3 V
45mAh
0.79" Dia x 0.08" H (20.0mm x 2.0mm)
PC Pin (Vertical Mount)
ML2020/H1C
ML-2020/BN
BATT LITH 3V 45MAH COIN 20.0MM
Panasonic - BSG
0
In Stock
Check Lead Time
800 : $2.02780
Bulk
Bulk
Active
Lithium
Coin, 20.0mm
3 V
45mAh
0.79" Dia x 0.08" H (20.0mm x 2.0mm)
PC Pin (Vertical Mount)
Showing
of 5

45mAh Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.