3mAh Batteries Rechargeable (Secondary)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
MS621R II27E
MS621R II27E
BATT LITHIUM 3V 3MAH COIN
Seiko Instruments
4,219
In Stock
1 : $2.55000
Cut Tape (CT)
1,400 : $1.56930
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Lithium
Coin, 6.8mm
3 V
3mAh
0.27" Dia x 0.08" H (6.8mm x 2.1mm)
SMD (SMT) Tab
MS621T
MS621T
BATT LITHIUM 3V 3MAH COIN
Seiko Instruments
5,348
In Stock
1 : $2.90000
Tray
-
Tray
Active
Lithium
Coin, 6.8mm
3 V
3mAh
0.27" Dia x 0.08" H (6.8mm x 2.1mm)
Requires Holder
BACT04120P003V01
CT04120
BATTERY LITH-ION 2.3V 3MAH
Murata Electronics
958
In Stock
1 : $6.13000
Box
-
-
Box
Obsolete
Lithium-Ion
-
2.3 V
3mAh
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
PC Pin (Vertical Mount)
MS621T Series
MS621T-FL11E
BATT LITHIUM 3V 3MAH COIN
Seiko Instruments
0
In Stock
Check Lead Time
1 : $3.16000
Tray
-
Tray
Active
Lithium
Coin, 6.8mm
3 V
3mAh
0.27" Dia x 0.08" H (6.8mm x 2.1mm)
SMD (SMT) Tab
Showing
of 4

3mAh Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.