11mAh Batteries Rechargeable (Secondary)

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
MS920SE-FL27E
MS920SE-FL27E
BATT LITH 3V 11MAH COIN 9.5MM
Seiko Instruments
4,575
In Stock
1 : $2.75000
Tray
-
Tray
Active
Lithium
Coin, 9.5mm
3 V
11mAh
0.37" Dia x 0.08" H (9.5mm x 2.1mm)
SMD (SMT) Tab
BATT LITH 3V 11MAH COIN 9.5MM
MS920SE
BATT LITH 3V 11MAH COIN 9.5MM
Seiko Instruments
898
In Stock
1 : $2.49000
Bulk
-
Bulk
Active
Lithium
Coin, 9.5mm
3 V
11mAh
0.37" Dia x 0.08" H (9.5mm x 2.1mm)
Requires Holder
ML-920S/F9DE
ML-920S/DN
BATT LITH 3V 11MAH COIN 9.5MM
Panasonic Energy
0
In Stock
3,200 : $1.26270
Bulk
-
Bulk
Obsolete
Lithium
Coin, 9.5mm
3 V
11mAh
0.37" Dia x 0.08" H (9.5mm x 2.1mm)
SMD (SMT) Tab
BATT LITH 3V 11MAH COIN 9.5MM
MS920SE-IL37E
BATT LITH 3V 11MAH COIN 9.5MM
Seiko Instruments
0
In Stock
Obsolete
-
Tray
Obsolete
Lithium
Coin, 9.5mm
3 V
11mAh
0.37" Dia x 0.08" H (9.5mm x 2.1mm)
SMD (SMT) Tab
MS920S-FL27E
MS920S-FL27E
BATT LITH 3V 11MAH COIN 9.5MM
Seiko Instruments
0
In Stock
Obsolete
-
-
Obsolete
Lithium
Coin, 9.5mm
3 V
11mAh
0.37" Dia x 0.08" H (9.5mm x 2.1mm)
SMD (SMT) Tab
Showing
of 5

11mAh Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.