Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
REN-CR2477N.IBBULK
CR2477N
BATTERY LITHIUM 3V COIN 24.5MM
Renata Batteries
3,000
Marketplace
100 : $1.96000
Tray
Tray
ActiveLithium Manganese DioxideCoin, 24.5mm3 V950mAh0.96" Dia x 0.30" H (24.5mm x 7.7mm)Requires Holder
REN-CR2477N.TS
CR2477N
BATTERY LITHIUM 3V COIN 24.5MM
Renata Batteries
12
Marketplace
8 : $2.11000
Strip
Strip
ActiveLithium Manganese DioxideCoin, 24.5mm3 V950mAh0.96" Dia x 0.30" H (24.5mm x 7.7mm)Requires Holder
CR2477N-(EACH)
CR2477N (EACH)
3V 950MAH LITHIUM COIN BATTERY
Renata Batteries
990
Marketplace
10 : $4.54000
Retail Package
-
Retail Package
ActiveLithiumCoin, 24.5mm3 V950mAh0.30" Dia x 0.96" H (7.7mm x 24.5mm)Requires Holder
CR2477NFV-LF
CR2477NFV-LF
BATTERY LITHIUM 3V COIN 24.5MM
Renata Batteries
0
Marketplace
200 : $1.97000
Tray
Tray
ActiveLithiumCoin, 24.5mm3 V950mAh0.96" Dia x 0.30" H (24.5mm x 7.7mm)PC Pin (Vertical Mount)
CR2477NSM
CR2477NSM
BATTERY LITHIUM 3V COIN 24.5MM
Renata Batteries
0
Marketplace
200 : $1.87000
Tray
Tray
ActiveLithiumCoin, 24.5mm3 V950mAh0.96" Dia x 0.30" H (24.5mm x 7.7mm)SMD (SMT) Tab
CR2477NRH-LF
CR2477NRH-LF
BATTERY LITHIUM 3V COIN 24.5MM
Renata Batteries
0
Marketplace
200 : $2.00000
Tray
Tray
ActiveLithiumCoin, 24.5mm3 V950mAh0.96" Dia x 0.30" H (24.5mm x 7.7mm)PC Pin (Horizontal Mount)
CR2477NRV-LF
CR2477NRV-LF
BATTERY LITHIUM 3V COIN 24.5MM
Renata Batteries
0
Marketplace
200 : $1.98000
Tray
Tray
ActiveLithiumCoin, 24.5mm3 V950mAh0.96" Dia x 0.30" H (24.5mm x 7.7mm)PC Pin (Vertical Mount)
CR2477NFH-LF
CR2477NFH-LF
BATTERY LITHIUM 3V COIN 24.5MM
Renata Batteries
0
Marketplace
200 : $2.52000
Tray
Tray
ActiveLithiumCoin, 24.5mm3 V950mAh0.96" Dia x 0.30" H (24.5mm x 7.7mm)PC Pin (Horizontal Mount)
Showing
1 - 8
of 8

Batteries Non-Rechargeable (Primary)


Non-rechargeable (primary) batteries are single-use electrochemical storage cells which produce electrical energy by means of a non-reversible chemical reaction, necessitating their disposal after once being depleted. Typically, they are capable of storing a larger amount of energy in a given volume than comparable rechargeable (secondary) cells, while also exhibiting significantly improved long-term storage qualities and lower unit cost. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.