Batteries Non-Rechargeable (Primary)

Results: 9
Battery Cell Size
CR1/3NCR123ACR2CR2016/726Coin, 20.0mmCoin, 24.5mm
Capacity
85mAh170mAh235mAh245mAh600mAh620mAh1Ah1.7Ah
Size / Dimension
0.46" Dia x 0.43" H (11.7mm x 10.9mm)0.60" Dia x 1.05" H (15.3mm x 26.7mm)0.67" Dia x 1.32" H (17.0mm x 33.5mm)0.79" Dia x 0.06" H (20.0mm x 1.6mm)0.79" Dia x 0.13" H (20.0mm x 3.2mm)0.96" Dia x 0.20" H (24.5mm x 5.0mm)
Termination Style
Button Top (Extending)Requires Holder
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
SCR2016-726
SCR2016/726
BATTERY LITHIUM 3V CR2016/726
BeStar Technologies, Inc.
11,960
Marketplace
5 : $1.68000
Box
Box
ActiveLithium Manganese DioxideCR2016/7263 V85mAh0.79" Dia x 0.06" H (20.0mm x 1.6mm)Requires Holder
SCR2032-726
SCR2032/726
BATTERY LITHIUM 3V COIN 20MM
BeStar Technologies, Inc.
200
Marketplace
5 : $2.80000
Box
Box
ActiveLithium Manganese DioxideCoin, 20.0mm3 V245mAh0.79" Dia x 0.13" H (20.0mm x 3.2mm)Requires Holder
SCR2032VC02S-1225
SCR2032VC02S/1225
BATTERY LITHIUM 3V COIN 20MM
BeStar Technologies, Inc.
1,050
Marketplace
5 : $4.00000
Box
Box
ActiveLithium Manganese DioxideCoin, 20.0mm3 V235mAh0.79" Dia x 0.13" H (20.0mm x 3.2mm)-
SCR2450-726
SCR2450/726
BATTERY LITHIUM 3V CR2450
BeStar Technologies, Inc.
158
Marketplace
5 : $5.00000
Box
Box
ActiveLithium Manganese DioxideCoin, 24.5mm3 V620mAh0.96" Dia x 0.20" H (24.5mm x 5.0mm)Requires Holder
SCR1-3N
SCR1/3N
BATTERY LITHIUM 3V CR1/3N
BeStar Technologies, Inc.
960
Marketplace
5 : $8.80000
Box
Box
ActiveLithium Manganese DioxideCR1/3N3 V170mAh0.46" Dia x 0.43" H (11.7mm x 10.9mm)Button Top (Extending)
SCR2
SCR2
BATTERY LITHIUM 3V CR2
BeStar Technologies, Inc.
195
Marketplace
5 : $12.00000
Box
Box
ActiveLithium Manganese DioxideCR23 V1Ah0.60" Dia x 1.05" H (15.3mm x 26.7mm)Button Top (Extending)
44,935
Marketplace
5 : $12.60000
Box
Box
ActiveLithium Manganese DioxideCR123A3 V1.7Ah0.67" Dia x 1.32" H (17.0mm x 33.5mm)Button Top (Extending)
SCR2450
SCR2450
BATTERY LITHIUM 3V CR2450
BeStar Technologies, Inc.
70
Marketplace
5 : $4.60000
Box
Box
ActiveLithium Manganese DioxideCoin, 24.5mm3 V600mAh0.96" Dia x 0.20" H (24.5mm x 5.0mm)Requires Holder
SCR17335A
SCR17335A
BATTERY LITHIUM 3V CR123A
BeStar Technologies, Inc.
85
Marketplace
5 : $14.00000
Box
Box
ActiveLithium Manganese DioxideCR123A3 V1.7Ah0.67" Dia x 1.32" H (17.0mm x 33.5mm)Button Top (Extending)
Showing
of 9

Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.