Batteries Non-Rechargeable (Primary)

Results: 3
Manufacturer
Jauch AmericaJauch QuartzPanasonic
Packaging
BoxBulkRetail Package
Capacity
1.5Ah1.55Ah1.6Ah
Size / Dimension
0.65" Dia x 1.35" H (16.5mm x 34.3mm)0.67" Dia x 1.35" H (17.0mm x 34.2mm)0.67" Dia x 1.36" H (17.0mm x 34.5mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
CR 123 A JAUCH IB
CR123A
BATTERY LITHIUM 3V CR123A
Jauch Quartz
6,690
In Stock
1 : $1.88000
Box
Box
Active
Lithium Manganese Dioxide
CR123A
3 V
1.5Ah
0.67" Dia x 1.35" H (17.0mm x 34.2mm)
Button Top (Extending)
CR-123APA/1B
CR-123APA/1B
BATTERY LITHIUM 3V CR123A RETAIL
Panasonic
10,000
Marketplace
1 : $6.75000
Retail Package
Retail Package
Active
Lithium Manganese Dioxide
CR123A
3 V
1.55Ah
0.67" Dia x 1.36" H (17.0mm x 34.5mm)
Button Top (Extending)
CR 123 A JAUCH IB
CR123A
BATT LITHIUM 3V CR123A
Jauch America
0
Marketplace
Active
Bulk
Active
Lithium Manganese Dioxide
CR123A
3 V
1.6Ah
0.65" Dia x 1.35" H (16.5mm x 34.3mm)
Button Top (Extending)
Showing
of 3

Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.