Batteries Non-Rechargeable (Primary)

Results: 3
Termination Style
Button Top (Extending)Solder Tab
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
BR-AG%5EBN
BR-AG/BN
BATTERY LITHIUM 3V A
Panasonic - BSG
2,535
In Stock
1 : $10.60000
Bulk
Bulk
Active
Lithium Poly-Carbon Monofluoride
A
3 V
2.2Ah
0.67" Dia x 1.79" H (17.0mm x 45.5mm)
Button Top (Extending)
BR-AGT
BR-AGE2P
BATTERY LITHIUM 3V A
Panasonic - BSG
0
In Stock
Check Lead Time
375 : $8.24584
Bulk
Bulk
Active
Lithium Poly-Carbon Monofluoride
A
3 V
2.2Ah
0.67" Dia x 1.79" H (17.0mm x 45.5mm)
Button Top (Extending)
BR-AGT
BR-AGT
BATTERY LITHIUM 3V A
Panasonic - BSG
0
In Stock
Value Added Item
1 : $11.99000
Bulk
Bulk
Active
Lithium Poly-Carbon Monofluoride
A
3 V
2.2Ah
0.67" Dia x 1.79" H (17.0mm x 45.5mm)
Solder Tab
Showing
of 3

Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.