Batteries Non-Rechargeable (Primary)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
Features
SR512_5.8mmx1.3mm
BATTERY SLVR OX 1.55V COIN 5.8MM
Seiko Instruments
226
In Stock
1 : $2.49000
Tray
-
Tray
Active
Silver Oxide
Coin, 5.8mm
1.55 V
5.5mAh
0.23" Dia x 0.05" H (5.8mm x 1.3mm)
Requires Holder
-
SR512_5.8mmx1.3mm
BATTERY SILVER OXIDE COIN 5.8MM
Seiko Instruments
0
In Stock
Check Lead Time
2,000 : $1.40616
Bulk
-
Bulk
Active
Silver Oxide
Coin, 5.8mm
-
5.5mAh
0.23" Dia x 0.05" H (5.8mm x 1.3mm)
Requires Holder
-
Showing
of 2

Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.