Batteries Non-Rechargeable (Primary)

Results: 4
Size / Dimension
0.49" Dia x 0.09" H (12.5mm x 2.3mm)0.49" Dia x 0.10" H (12.5mm x 2.5mm)
Termination Style
-PC Pin (Horizontal Mount)Requires HolderSMD (SMT) Tab
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
BR-1225A/BN
BR-1225A/BN
BATTERY LITHIUM 3V COIN 12.5MM
Panasonic - BSG
19,413
In Stock
1 : $2.12000
Bulk
Bulk
Active
Lithium Poly-Carbon Monofluoride
Coin, 12.5mm
3 V
48mAh
0.49" Dia x 0.10" H (12.5mm x 2.5mm)
Requires Holder
BR-1225A^HBN
BR-1225A/HBN
BATTERY LITHIUM 3V COIN 12.5MM
Panasonic - BSG
23,775
In Stock
1 : $2.14000
Bulk
Bulk
Active
Lithium Poly-Carbon Monofluoride
Coin, 12.5mm
3 V
48mAh
0.49" Dia x 0.10" H (12.5mm x 2.5mm)
PC Pin (Horizontal Mount)
BR1225A-FA
BR-1225A/FAN
BATTERY LITHIUM 3V COIN 12.5MM
Panasonic - BSG
25,584
In Stock
1 : $2.15000
Bulk
Bulk
Active
Lithium Poly-Carbon Monofluoride
Coin, 12.5mm
3 V
48mAh
0.49" Dia x 0.10" H (12.5mm x 2.5mm)
SMD (SMT) Tab
BR-1225A^HBN
BR-1225A/HAN
BATTERY LITHIUM 3V COIN 12.5MM
Panasonic - BSG
0
In Stock
Check Lead Time
720 : $1.30799
Bulk
Bulk
Active
Lithium Poly-Carbon Monofluoride
Coin, 12.5mm
3 V
48mAh
0.49" Dia x 0.09" H (12.5mm x 2.3mm)
-
Showing
of 4

Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.