Batteries Non-Rechargeable (Primary)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Battery Chemistry | Battery Cell Size | Voltage - Rated | Capacity | Size / Dimension | Termination Style | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,060 In Stock | 1 : $2.32000 Box | - | Box | Active | Alkaline Manganese Dioxide | 9V | 9 V | - | 1.04" L x 0.69" W x 1.93" H (26.5mm x 17.5mm x 49.0mm) | 9 Volt Snap Fasteners | - | |||
17,754 In Stock | 1 : $2.58000 Bulk | - | Bulk | Active | Alkaline Manganese Dioxide | 9V | 9 V | - | 1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm) | 9 Volt Snap Fasteners | - | |||
0 In Stock Check Lead Time | 72 : $2.51444 Box | - | Box | Active | Alkaline Manganese Dioxide | 9V | 9 V | - | 1.91" L x 0.51" W x 0.69" H (48.5mm x 13.0mm x 17.5mm) | 9 Volt Snap Fasteners | - |