Batteries Non-Rechargeable (Primary)

Results: 3
Manufacturer
Energizer Battery CompanyPanasonic - BSG
Series
6LF22XWAEN22
Packaging
BoxBulk
Size / Dimension
1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm)1.04" L x 0.69" W x 1.93" H (26.5mm x 17.5mm x 49.0mm)1.91" L x 0.51" W x 0.69" H (48.5mm x 13.0mm x 17.5mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
6LF22XWA
6LF22XWA/B
BATTERY ALKALINE 9V
Panasonic - BSG
13,066
In Stock
1 : $2.34000
Box
Box
Active
Alkaline Manganese Dioxide
9V
9 V
-
1.04" L x 0.69" W x 1.93" H (26.5mm x 17.5mm x 49.0mm)
9 Volt Snap Fasteners
18,542
In Stock
1 : $2.61000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
9V
9 V
-
1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm)
9 Volt Snap Fasteners
6LF22XWA
6LF22XWA/C
BATTERY ALKALINE 9V
Panasonic - BSG
0
In Stock
Check Lead Time
72 : $2.58514
Box
Box
Active
Alkaline Manganese Dioxide
9V
9 V
-
1.91" L x 0.51" W x 0.69" H (48.5mm x 13.0mm x 17.5mm)
9 Volt Snap Fasteners
Showing
of 3

Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.