Batteries Non-Rechargeable (Primary)

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
Features
CR2032
CR2032
BATTERY LITHIUM 3V COIN 20MM
Panasonic Energy
655,199
In Stock
1 : $0.37000
Tray
-
Tray
Active
Lithium Manganese Dioxide
Coin, 20.0mm
3 V
225mAh
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Requires Holder
-
CR2032
CR2032
BATTERY LITHIUM 3V COIN 20MM
FDK America, Inc.
358,821
In Stock
1 : $0.39000
Bulk
-
Bulk
Active
Lithium Manganese Dioxide
Coin, 20.0mm
3 V
220mAh
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Requires Holder
-
BR2032
BR-2032/BN
BATTERY LITHIUM 3V COIN 20MM
Panasonic Energy
56,688
In Stock
1 : $1.32000
Bulk
-
Bulk
Active
Lithium Poly-Carbon Monofluoride
Coin, 20.0mm
3 V
190mAh
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Requires Holder
-
ECR2032
ECR2032BP
BATTERY LITHIUM 3V COIN 20MM
Energizer Battery Company
0
In Stock
Check Lead Time
72 : $1.83125
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Lithium Manganese Dioxide
Coin, 20.0mm
3 V
240mAh
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Requires Holder
-
PRT-00338
PRT-00338
BATTERY LITHIUM 3V COIN 20MM
SparkFun Electronics
0
In Stock
Check Lead Time
1 : $2.10000
Box
Tariff may apply if shipping to the United States
Box
Active
Lithium Manganese Dioxide
Coin, 20.0mm
3 V
210mAh
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Requires Holder
-
Showing
of 5

Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.