Batteries Non-Rechargeable (Primary)

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
Features
41,020
In Stock
1 : $0.79000
Bulk
Bulk
Active
Lithium Manganese Dioxide
Coin, 12.5mm
3 V
36mAh
0.49" Dia x 0.08" H (12.5mm x 2.0mm)
Requires Holder
-
CR1220
CR1220
BATTERY LITHIUM 3V COIN 12.5MM
Panasonic - BSG
5,774
In Stock
10,000
Marketplace
1 : $1.04000
Bulk
400 : $0.68000
Tray
Bulk
Tray
Active
Lithium Manganese Dioxide
Coin, 12.5mm
3 V
35mAh
0.49" Dia x 0.08" H (12.5mm x 2.0mm)
Requires Holder
-
BR1225
BR-1225
BATTERY LITHIUM 3V COIN 12.5MM
Panasonic - BSG
74,220
In Stock
1 : $1.37000
Bulk
Bulk
Tray
Active
Lithium Poly-Carbon Monofluoride
Coin, 12.5mm
3 V
48mAh
0.49" Dia x 0.10" H (12.5mm x 2.5mm)
Requires Holder
-
CR1216
CR1216
BATTERY LITHIUM 3V COIN 12.5MM
Energizer Battery Company
3,678
In Stock
6 : $0.93167
Bulk
Bulk
Active
Lithium Manganese Dioxide
Coin, 12.5mm
3 V
25mAh
0.49" Dia x 0.06" H (12.5mm x 1.6mm)
Requires Holder
-
CR1216
CR-1216/BN
BATTERY LITHIUM 3V COIN 12.5MM
Panasonic - BSG
7,354
In Stock
1 : $1.23000
Bulk
Bulk
Active
Lithium Manganese Dioxide
Coin, 12.5mm
3 V
25mAh
0.49" Dia x 0.06" H (12.5mm x 1.6mm)
Requires Holder
-
BR-1220/BE
BR1220/BE
BATTERY LITHIUM 3V COIN 12.5MM
Panasonic - BSG
6,721
In Stock
1 : $1.49000
Bulk
Bulk
Active
Lithium Poly-Carbon Monofluoride
Coin, 12.5mm
3 V
35mAh
0.49" Dia x 0.08" H (12.5mm x 2.0mm)
Requires Holder
-
Showing
of 6

Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.