Batteries Non-Rechargeable (Primary)

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
Features
815 BULKJ
815 BULKJ2
BATTERY ALKALINE 1.5V AA
Energizer Battery Company
60,140
In Stock
620 : $0.30518
Bulk
-
-
Bulk
Active
Alkaline Manganese Dioxide
AA
1.5 V
-
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
-
CR-2025L%5EBN
CR-2025L/BN
BATTERY LITHIUM 3V COIN 20MM
Panasonic Energy
29,856
In Stock
1 : $0.39000
Bulk
-
Bulk
Active
Lithium Manganese Dioxide
Coin, 20.0mm
3 V
165mAh
0.79" Dia x 0.10" H (20.0mm x 2.5mm)
Requires Holder
-
CR2450
CR2450
BATTERY LITHIUM 3V COIN 24.5MM
Panasonic Energy
156,161
In Stock
1 : $1.31000
Bulk
-
Bulk
Active
Lithium Manganese Dioxide
Coin, 24.5mm
3 V
620mAh
0.96" Dia x 0.20" H (24.5mm x 5.0mm)
Requires Holder
-
ER2450T
ER2450T
BATTERY LITHIUM 3.6V COIN 24MM
Jauch Quartz
4,453
In Stock
1 : $4.36000
Box
-
Box
Active
Lithium Thionyl Chloride
Coin, 24.0mm
3.6 V
500mAh
0.94" Dia x 0.24" H (24.0mm x 6.2mm)
PC Pin
-
CR2450R-HE6
CR2450R-HE6
BATTERY LITHIUM 3V COIN 24.5MM
Murata Electronics
8,017
In Stock
1 : $1.90000
Box
-
Box
Last Time Buy
Lithium Manganese Dioxide
Coin, 24.5mm
3 V
500mAh
0.96" Dia x 0.20" H (24.5mm x 5.0mm)
PC Pin (Horizontal Mount)
-
CR2450X-HO
CR2450X-HO
BATTERY LITHIUM 3V COIN 24.5MM
Murata Electronics
1,337
In Stock
1 : $2.29000
Bulk
-
Bulk
Active
Lithium Manganese Dioxide
Coin, 24.5mm
3 V
600mAh
0.96" Dia x 0.20" H (24.5mm x 5.0mm)
PC Pin (Horizontal Mount)
-
CR2450W-HO5
CR2450W-HO5
BATTERY LITHIUM 3V COIN 24.5MM
Murata Electronics
0
In Stock
Check Lead Time
1 : $1.76000
Box
-
Box
Active
Lithium Manganese Dioxide
Coin, 24.5mm
3 V
550mAh
0.96" Dia x 0.20" H (24.5mm x 5.0mm)
PC Pin (Horizontal Mount)
-
2032
2032
BATTERY LITHIUM 3V COIN 20MM
Duracell Industrial Operations, Inc.
0
In Stock
1 : $0.41000
Bulk
Tariff may apply if shipping to the United States
Bulk
Discontinued at Digi-Key
Lithium Manganese Dioxide
Coin, 20.0mm
3 V
245mAh
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Requires Holder
Childsafe Coating and Packaging
BA5372-U
BA5372/U
BATTERY LITHIUM 5.6V 6V
Saft
0
Marketplace
Active
-
-
Box
Active
Lithium Manganese Dioxide
6V
5.6 V
650mAh
0.66" Dia x 1.30" H (16.8mm x 33.0mm)
Button Top (Extending)
-
Showing
of 9

Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.