Batteries Non-Rechargeable (Primary)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
Features
ENR_Max_Product Image E91_Straight
E92VP
BATTERY ALKALINE 1.5V AAA
Energizer Battery Company
47,560
In Stock
1,189 : $0.38836
Bulk
-
Bulk
Active
Alkaline Manganese Dioxide
AAA
1.5 V
-
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Button Top (Extending)
-
LR6XWA/B
LR6XWA/BXU
BATTERY ALKALINE 1.5V AA
Panasonic Energy
22,914
In Stock
1 : $0.42000
Bulk
-
Bulk
Active
Alkaline Manganese Dioxide
AA
1.5 V
-
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
-
E91
E91
BATTERY ALKALINE AA
Energizer Battery Company
12,710
In Stock
1 : $0.99000
Bulk
-
Bulk
Active
Alkaline Manganese Dioxide
AA
-
-
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
-
LR6-S
LR6-S
BATTERY ALKALINE 1.5V AA
PKCELL
180
Marketplace
60 : $0.25000
Box
-
Box
Active
Alkaline Manganese Dioxide
AA
1.5 V
-
0.55" Dia x 1.97" H (14.0mm x 50.0mm)
Button Top (Extending)
-
Showing
of 4

Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.