Batteries Non-Rechargeable (Primary)

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
Features
CR2032
BATTERY LITHIUM 3V COIN 20MM
Panasonic Energy
1,086,605
In Stock
1 : $0.36000
Tray
-
Tray
Active
Lithium Manganese Dioxide
Coin, 20.0mm
3 V
225mAh
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Requires Holder
-
ENR_Max_Product Image E91_Straight
BATTERY ALKALINE 1.5V AAA
Energizer Battery Company
85,608
In Stock
1,189 : $0.39150
Bulk
-
Bulk
Active
Alkaline Manganese Dioxide
AAA
1.5 V
-
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Button Top (Extending)
-
LR6XWA/B
BATTERY ALKALINE 1.5V AA
Panasonic Energy
302,715
In Stock
1 : $0.42000
Bulk
-
Bulk
Active
Alkaline Manganese Dioxide
AA
1.5 V
-
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
-
LR03 Series
BATTERY ALKALINE 1.5V AAA
Panasonic Energy
419,608
In Stock
1 : $0.47000
Bulk
-
Bulk
Active
Alkaline Manganese Dioxide
AAA
1.5 V
-
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Button Top (Extending)
-
LR6XWA/B
BATTERY ALKALINE 1.5V AA
Panasonic Energy
81,674
In Stock
2 : $0.60000
Bulk
-
Bulk
Active
Alkaline Manganese Dioxide
AA
1.5 V
-
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
-
41,051
In Stock
1 : $0.87000
Bulk
-
Bulk
Active
Alkaline Manganese Dioxide
AAA
1.5 V
1.255Ah
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Button Top (Extending)
-
16,209
In Stock
1 : $0.94000
Bulk
-
Bulk
Active
Alkaline Manganese Dioxide
AA
1.5 V
3.112Ah
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
-
6LF22XWA
BATTERY ALKALINE 9V
Panasonic Energy
22,081
In Stock
1 : $2.32000
Box
-
Box
Active
Alkaline Manganese Dioxide
9V
9 V
-
1.04" L x 0.69" W x 1.93" H (26.5mm x 17.5mm x 49.0mm)
9 Volt Snap Fasteners
-
E92
BATTERY ALKALINE AAA
Energizer Battery Company
96
In Stock
4 : $0.88750
Bulk
-
Bulk
Active
Alkaline Manganese Dioxide
AAA
-
-
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Button Top (Extending)
-
Showing
of 9

Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.