Batteries Non-Rechargeable (Primary)

Results: 4
Manufacturer
Panasonic - BSGRenata Batteries
Series
CR2025CR2032
Packaging
BulkTray
Capacity
165mAh225mAh
Size / Dimension
0.79" Dia x 0.10" H (20.0mm x 2.5mm)0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style
Requires HolderSMD (SMT) Tab
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
CR-2025L%5EBN
CR-2025L/BN
BATTERY LITHIUM 3V COIN 20MM
Panasonic - BSG
62,871
In Stock
346,800
Marketplace
1 : $0.44000
Bulk
200 : $0.29000
Tray
Bulk
Tray
Active
Lithium Manganese Dioxide
Coin, 20.0mm
3 V
165mAh
0.79" Dia x 0.10" H (20.0mm x 2.5mm)
Requires Holder
CR-2032/F2N
CR-2032/F2N
BATTERY LITHIUM 3V COIN 20MM
Panasonic - BSG
44,576
In Stock
1 : $1.14000
Tray
Tray
Active
Lithium Manganese Dioxide
Coin, 20.0mm
3 V
225mAh
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
SMD (SMT) Tab
CR-2025L
CR-2025L/BD
BATTERY LITHIUM 3V COIN 20MM
Panasonic - BSG
8,585
In Stock
1 : $0.49000
Tray
Tray
Active
Lithium Manganese Dioxide
Coin, 20.0mm
3 V
165mAh
0.79" Dia x 0.10" H (20.0mm x 2.5mm)
Requires Holder
REN-CR2025.IBBULK
CR2025
BATTERY LITHIUM 3V COIN 20MM
Renata Batteries
200,000
Marketplace
200 : $0.28000
Tray
Tray
Active
Lithium Manganese Dioxide
Coin, 20.0mm
3 V
165mAh
0.79" Dia x 0.10" H (20.0mm x 2.5mm)
Requires Holder
Showing
of 4

Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.