Batteries Non-Rechargeable (Primary)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Battery Chemistry | Battery Cell Size | Voltage - Rated | Capacity | Size / Dimension | Termination Style | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,380 In Stock | 210 : $1.44219 Bulk | - | - | Bulk | Active | Alkaline Manganese Dioxide | 9V | 9 V | 614mAh | 1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm) | 9 Volt Snap Fasteners | - | ||
6,381 In Stock | 1 : $2.32000 Box | - | Box | Active | Alkaline Manganese Dioxide | 9V | 9 V | - | 1.04" L x 0.69" W x 1.93" H (26.5mm x 17.5mm x 49.0mm) | 9 Volt Snap Fasteners | - | |||
13,646 In Stock | Active | Tariff may apply if shipping to the United States | Bulk | Active | Alkaline Manganese Dioxide | 9V | 9 V | 673mAh | 1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm) | 9 Volt Snap Fasteners | - | |||
25,000 Marketplace | 144 : $2.49000 Bulk | - | - | Bulk | Active | Alkaline Manganese Dioxide | 9V | 9 V | 580mAh | 1.04" L x 0.69" W x 1.83" H (26.5mm x 17.5mm x 46.4mm) | 9 Volt Snap Fasteners | - | ||
72 Marketplace | 24 : $1.75000 Box | - | Box | Active | Alkaline Manganese Dioxide | 9V | 9 V | - | - | 9 Volt Snap Fasteners | - | |||
100 Marketplace | 1 : $3.25000 Retail Package | - | - | Retail Package | Active | Alkaline Manganese Dioxide | 9V | 9 V | - | 1.91" L x 1.04" W x 0.69" H (48.5mm x 26.5mm x 17.5mm) | Button Top (Extending) | - | ||
0 Marketplace | Active | - | - | Tube | Active | Alkaline Manganese Dioxide | 9V | 9 V | - | - | 9 Volt Snap Fasteners | - |