265mAh Batteries Non-Rechargeable (Primary)

Results: 5
Manufacturer
Jauch QuartzPanasonicPanasonic - BSG
Packaging
BulkTray
Size / Dimension
0.90" Dia x 0.11" H (22.9mm x 2.8mm)0.91" Dia x 0.12" H (23.0mm x 3.0mm)
Termination Style
-PC Pin (Horizontal Mount)Requires Holder
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
CR2330
CR2330
BATTERY LITHIUM 3V COIN 23MM
Panasonic - BSG
9,703
In Stock
1 : $1.61000
Bulk
Bulk
Active
Lithium Manganese Dioxide
Coin, 23.0mm
3 V
265mAh
0.91" Dia x 0.12" H (23.0mm x 3.0mm)
Requires Holder
CR 2330 JAUCH SB
CR2330
BATT LITH 3V COIN 23MM CHILDSAFE
Jauch Quartz
0
In Stock
Check Lead Time
1,000 : $0.96506
Bulk
Bulk
Active
Lithium Manganese Dioxide
Coin, 23.0mm
3 V
265mAh
0.91" Dia x 0.12" H (23.0mm x 3.0mm)
Requires Holder
CR2330
CR2330
BATTERY LITHIUM 3V COIN 23MM
Panasonic
0
Marketplace
200 : $1.12000
Tray
Tray
Active
Lithium Manganese Dioxide
Coin, 23.0mm
3 V
265mAh
0.91" Dia x 0.12" H (23.0mm x 3.0mm)
Requires Holder
BATTERY LITHIUM 3V COIN 23MM
CR-2330/F3N
BATTERY LITHIUM 3V COIN 23MM
Panasonic - BSG
0
In Stock
Check Lead Time
400 : $1.28933
Bulk
Bulk
Active
Lithium Manganese Dioxide
Coin, 23.0mm
3 V
265mAh
0.90" Dia x 0.11" H (22.9mm x 2.8mm)
-
BR-2330/HFN
CR-2330/HFN
BATTERY LITHIUM 3V COIN 23MM
Panasonic - BSG
0
In Stock
Check Lead Time
240 : $1.38483
Bulk
Bulk
Active
Lithium Manganese Dioxide
Coin, 23.0mm
3 V
265mAh
0.91" Dia x 0.12" H (23.0mm x 3.0mm)
PC Pin (Horizontal Mount)
Showing
of 5

265mAh Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.