260mAh Batteries Non-Rechargeable (Primary)

Results: 2
Packaging
Retail PackageStripTray
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
CR2032
CR2032
BATT LITHIUM 3V COIN 20MM
Renata Batteries
559,000
Marketplace
200 : $0.27000
Tray
Tray
Active
Lithium
Coin, 20.0mm
3 V
260mAh
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Requires Holder
CR2032
CR2032
BATTERY LITHIUM 3V COIN 20MM
Renata Batteries
55,840
Marketplace
10 : $0.50000
Strip
20 : $1.40000
Retail Package
Strip
Retail Package
Active
Lithium
Coin, 20.0mm
3 V
260mAh
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Requires Holder
Showing
of 2

260mAh Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.