135mAh Batteries Non-Rechargeable (Primary)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Battery Chemistry | Battery Cell Size | Voltage - Rated | Capacity | Size / Dimension | Termination Style | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,147 In Stock | 1 : $0.28000 Box | - | Box | Active | Lithium Manganese Dioxide | Coin, 16.0mm | 3 V | 135mAh | 0.63" Dia x 0.13" H (16.0mm x 3.2mm) | Requires Holder | Childsafe Packaging | |||
1,399 In Stock | 1 : $0.82000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Lithium Manganese Dioxide | Coin, 16.2mm | 3 V | 135mAh | 0.64" Dia x 0.14" H (16.2mm x 3.5mm) | SMD (SMT) Tab | - | |||
1,000 In Stock | 1 : $1.02000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Lithium Manganese Dioxide | Coin, 16.0mm | 3 V | 135mAh | 0.63" Dia x 0.13" H (16.0mm x 3.2mm) | PC Pin (Horizontal Mount) | - | |||
700 In Stock | 1 : $0.94000 Tray | - | Tray | Active | Lithium Manganese Dioxide | Coin, 16.0mm | 3 V | 135mAh | 0.63" Dia x 0.13" H (16.0mm x 3.2mm) | PC Pin (Horizontal Mount) | - | |||
0 In Stock Check Lead Time | 1,000 : $0.62690 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Lithium Manganese Dioxide | Coin, 16.0mm | 3 V | 135mAh | 0.63" Dia x 0.13" H (16.0mm x 3.2mm) | Requires Holder | Childsafe Packaging | |||
0 In Stock | Obsolete | - | - | Obsolete | Lithium Manganese Dioxide | Coin, 23.0mm | 3 V | 135mAh | 0.91" Dia x 0.08" H (23.0mm x 2.0mm) | Requires Holder | - |