1.6Ah Batteries Non-Rechargeable (Primary)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Battery Chemistry | Battery Cell Size | Voltage - Rated | Capacity | Size / Dimension | Termination Style | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
326 In Stock | 1 : $5.63000 Tray | - | - | Tray | Active | Lithium | 2/3A | 3 V | 1.6Ah | 0.67" Dia x 1.32" H (17.0mm x 33.5mm) | Solder Tab | - | ||
880 Marketplace | 20 : $7.51000 Case | - | - | Case | Active | Lithium Manganese Dioxide | CR17335 | 3 V | 1.6Ah | 0.67" Dia x 1.32" H (17.0mm x 33.5mm) | Button Top (Extending) | - | ||
0 In Stock Check Lead Time | 300 : $3.97550 Tray | - | - | Tray | Active | Lithium | 2/3A | 3 V | 1.6Ah | 0.67" Dia x 1.32" H (17.0mm x 33.5mm) | Solder Tab | - | ||
0 In Stock Check Lead Time | 300 : $4.15210 Bulk | - | Bulk | Active | Lithium | 2/3A | 3 V | 1.6Ah | 0.67" Dia x 1.32" H (17.0mm x 33.5mm) | Solder Tab | High Capacity | |||
0 In Stock Check Lead Time | 160 : $15.51250 Box | - | - | Box | Active | Lithium | - | 3.6 V | 1.6Ah | 0.65" Dia x 2.28" H (16.5mm x 58.0mm) | Button Top (Extending) | - | ||
0 In Stock Check Lead Time | 1 : $30.42000 Box | - | - | Box | Active | Lithium | - | 3.6 V | 1.6Ah | 2.17" L x 1.26" W x 0.63" H (55.0mm x 32.0mm x 16.0mm) | Wire Leads | - | ||
0 In Stock | Active | - | - | Bulk | Active | Lithium Manganese Dioxide | CR17335 | 3 V | 1.6Ah | 0.67" Dia x 1.32" H (17.0mm x 33.5mm) | Button Top (Extending) | - |