1.55Ah Batteries Non-Rechargeable (Primary)

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
Features
CR-123A
CR-123A
BATTERY LITHIUM 3V CR123A
Panasonic Energy
251,814
In Stock
1 : $2.74000
Bulk
-
-
Bulk
Active
Lithium Manganese Dioxide
CR123A
3 V
1.55Ah
0.67" Dia x 1.36" H (17.0mm x 34.5mm)
Button Top (Extending)
-
2CR-5MPA/B
2CR-5MPA/B
BATTERY LITHIUM 6V 2CR5
Panasonic Energy
4,854
In Stock
1 : $5.62000
Bulk
-
-
Bulk
Active
Lithium Manganese Dioxide
2CR5
6 V
1.55Ah
1.34" L x 0.67" W x 1.77" H (34.0mm x 17.0mm x 45.0mm)
Flat Top (Side Contacts)
-
CR-123APA/1B
CR-123APA/1B
BATTERY LITHIUM 3V CR123A
Panasonic Energy
246
In Stock
1 : $7.51000
Bulk
-
-
Bulk
Active
Lithium Manganese Dioxide
CR123A
3 V
1.55Ah
0.67" Dia x 1.36" H (17.0mm x 34.5mm)
Button Top (Extending)
-
CR-123A
CR123A
BATTERY LITHIUM 3V CR123A
Panasonic
10,136
Marketplace
1 : $2.75000
Bulk
-
-
Bulk
Active
Lithium Manganese Dioxide
CR123A
3 V
1.55Ah
0.67" Dia x 1.36" H (17.0mm x 34.5mm)
Button Top (Extending)
-
CR-23ALBN
CR-2/3ALBN
BATTERY LITHIUM 3V 2/3 A
Panasonic Energy
302
In Stock
1 : $9.06000
Tray
-
-
Tray
Obsolete
Lithium
2/3A
3 V
1.55Ah
0.67" Dia x 1.32" H (17.0mm x 33.5mm)
Wire Leads
-
2CR-5MPA/1B
2CR-5MPA/1B
BATTERY LITHIUM 6V 2CR5
Panasonic Energy
94
In Stock
1 : $10.13000
Bulk
-
-
Bulk
Active
Lithium Manganese Dioxide
2CR5
6 V
1.55Ah
1.34" L x 0.67" W x 1.77" H (34.0mm x 17.0mm x 45.0mm)
Flat Top (Side Contacts)
-
CR-123APA/1B
CR-123APA/1B
BATTERY LITHIUM 3V CR123A
Panasonic
100
Marketplace
1 : $6.75000
Retail Package
-
Retail Package
Active
Lithium Manganese Dioxide
CR123A
3 V
1.55Ah
0.67" Dia x 1.36" H (17.0mm x 34.5mm)
Button Top (Extending)
-
CR-123PE/BN
CR-123PE/BN
BATTERY LITHIUM 3V CR123A
Panasonic Energy
0
In Stock
Active
-
-
Box
Active
Lithium Manganese Dioxide
CR123A
3 V
1.55Ah
0.67" Dia x 1.36" H (17.0mm x 34.5mm)
Button Top (Extending)
-
CR-123A
CR-123PN/1S
BATTERY LITHIUM 3V CR123A
Panasonic Energy
0
In Stock
Active
-
-
Bulk
Active
Lithium Manganese Dioxide
CR123A
3 V
1.55Ah
0.67" Dia x 1.36" H (17.0mm x 34.5mm)
Button Top (Extending)
-
0
In Stock
1 : $2.97000
Bulk
-
-
Bulk
Discontinued at Digi-Key
Lithium Manganese Dioxide
CR123A
3 V
1.55Ah
0.67" Dia x 1.34" H (17.0mm x 34.0mm)
Button Top (Extending)
-
Showing
of 10

1.55Ah Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.