Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Block Type
Number of Circuits
Number of Wire Entries
Pitch
Number of Rows
Current Rating (Amps)
Voltage Rating
Wire Gauge
Top Termination
Bottom Termination
Barrier Type
Features
Color
1546833-2
1546833-2
CONN BARRIER STRIP 2CIRC 0.375"
TE Connectivity AMP Connectors
5,622
In Stock
1 : $1.68000
Bulk
Bulk
ActiveBarrier Block220.375" (9.53mm)115A300V14-22 AWGScrews with Captive PlatePC Pin3 Wall (Tri)CoverBlack
Buchanan
1546833-3
CONN BARRIER STRIP 3CIRC 0.375"
TE Connectivity AMP Connectors
4,106
In Stock
1 : $2.56000
Bulk
Bulk
ActiveBarrier Block330.375" (9.53mm)115A300V14-22 AWGScrews with Captive PlatePC Pin3 Wall (Tri)CoverBlack
1546833-4
1546833-4
CONN BARRIER STRIP 4CIRC 0.375"
TE Connectivity AMP Connectors
559
In Stock
1 : $3.21000
Bulk
Bulk
ActiveBarrier Block440.375" (9.53mm)115A300V14-22 AWGScrews with Captive PlatePC Pin3 Wall (Tri)CoverBlack
1546927-3
1546927-3
CONN BARRIER STRIP 3CIRC 0.325"
TE Connectivity AMP Connectors
942
In Stock
1 : $1.56000
Bulk
Bulk
ActiveBarrier Block330.325" (8.26mm)115A300V14-22 AWGScrews with Captive PlatePC Pin3 Wall (Tri)CoverBlack
Showing
of 4

Barrier Blocks


Barrier terminal blocks are PCB or chassis mount connection points for securing two or more wires to a circuit or power bus. They consist of screw, quick connect, solder tab, turret, wire wrap or threaded stud positions arranged in a continuous strip. Each position is fully insulated from the other positions. Blocks are differentiated by number of circuits, number of wire entries, pitch, number of rows, current and voltage ratings, wire gauge, and top or bottom termination.