Barrier Blocks

Results: 2
Number of Circuits
26
Number of Wire Entries
26
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Block Type
Number of Circuits
Number of Wire Entries
Pitch
Number of Rows
Current Rating (Amps)
Voltage Rating
Wire Gauge
Top Termination
Bottom Termination
Barrier Type
Features
Color
6WWV-02-008
6WWV-02-008
CONN BARRIER STRIP 2CIRC 0.375"
TE Connectivity AMP Connectors
605
In Stock
1 : $1.22000
Bulk
Bulk
ActiveBarrier Block220.375" (9.53mm)125A300V12-22 AWGScrews with Captive PlateWire Wrap3 Wall (Tri)-Black
A136550-ND
6WWV-06-008
CONN BARRIER STRIP 6CIRC 0.375"
TE Connectivity AMP Connectors
4,039
In Stock
1 : $3.69000
Bulk
Bulk
ActiveBarrier Block660.375" (9.53mm)125A300V12-22 AWGScrews with Captive PlateWire Wrap3 Wall (Tri)-Black
Showing
of 2

Barrier Blocks


Barrier terminal blocks are PCB or chassis mount connection points for securing two or more wires to a circuit or power bus. They consist of screw, quick connect, solder tab, turret, wire wrap or threaded stud positions arranged in a continuous strip. Each position is fully insulated from the other positions. Blocks are differentiated by number of circuits, number of wire entries, pitch, number of rows, current and voltage ratings, wire gauge, and top or bottom termination.