Barrier Blocks

Results: 5
Number of Circuits
4561014
Number of Wire Entries
810122028
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Block Type
Number of Circuits
Number of Wire Entries
Pitch
Number of Rows
Current Rating (Amps)
Voltage Rating
Wire Gauge
Top Termination
Bottom Termination
Barrier Type
Features
Color
6-140
6-140
CONN BARRIER STRIP 6CIRC 0.375"
Cinch Connectivity Solutions
626
In Stock
1 : $10.83000
Bulk
Bulk
Active
Barrier Block
6
12
0.375" (9.53mm)
2
15A
250V
16 AWG
Screws
Closed
2 Wall (Dual)
Flange
Black
10-140
10-140
CONN BARRIER STRP 10CIRC 0.375"
Cinch Connectivity Solutions
798
In Stock
1 : $12.18000
Bulk
Bulk
Active
Barrier Block
10
20
0.375" (9.53mm)
2
15A
250V
16 AWG
Screws
Closed
2 Wall (Dual)
Flange
Black
14-140
14-140
CONN BARRIER STRP 14CIRC 0.375"
Cinch Connectivity Solutions
263
In Stock
1 : $13.27000
Bulk
Bulk
Active
Barrier Block
14
28
0.375" (9.53mm)
2
15A
250V
16 AWG
Screws
Closed
2 Wall (Dual)
Flange
Black
4-140
4-140
CONN BARRIER STRIP 4CIRC 0.375"
Cinch Connectivity Solutions
0
In Stock
Check Lead Time
1 : $8.09000
Bulk
Bulk
Active
Barrier Block
4
8
0.375" (9.53mm)
2
15A
250V
16 AWG
Screws
Closed
2 Wall (Dual)
Flange
Black
5-140
5-140
CONN BARRIER STRIP 5CIRC 0.375"
Cinch Connectivity Solutions
0
In Stock
Check Lead Time
1 : $8.63000
Bulk
Bulk
Active
Barrier Block
5
10
0.375" (9.53mm)
2
15A
250V
16 AWG
Screws
Closed
2 Wall (Dual)
Flange
Black
Showing
of 5

Barrier Blocks


Barrier terminal blocks are PCB or chassis mount connection points for securing two or more wires to a circuit or power bus. They consist of screw, quick connect, solder tab, turret, wire wrap or threaded stud positions arranged in a continuous strip. Each position is fully insulated from the other positions. Blocks are differentiated by number of circuits, number of wire entries, pitch, number of rows, current and voltage ratings, wire gauge, and top or bottom termination.