Barrier Blocks

Results: 2
Number of Circuits
412
Number of Wire Entries
824
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Block Type
Number of Circuits
Number of Wire Entries
Pitch
Number of Rows
Current Rating (Amps)
Voltage Rating
Wire Gauge
Top Termination
Bottom Termination
Barrier Type
Features
Color
1546306-4
1546306-4
CONN BARRIER STRIP 4CIRC 0.374"
TE Connectivity AMP Connectors
7,153
In Stock
1 : $2.06000
Bulk
Bulk
ActiveBarrier Block480.374" (9.50mm)220A300V12-22 AWGScrewsClosed2 Wall (Dual)FlangeBlack
1-1546306-2
1-1546306-2
CONN BARRIER STRP 12CIRC 0.374"
TE Connectivity AMP Connectors
7,130
In Stock
1 : $8.29000
Bulk
Bulk
ActiveBarrier Block12240.374" (9.50mm)220A300V12-22 AWGScrewsClosed2 Wall (Dual)FlangeBlack
Showing
of 2

Barrier Blocks


Barrier terminal blocks are PCB or chassis mount connection points for securing two or more wires to a circuit or power bus. They consist of screw, quick connect, solder tab, turret, wire wrap or threaded stud positions arranged in a continuous strip. Each position is fully insulated from the other positions. Blocks are differentiated by number of circuits, number of wire entries, pitch, number of rows, current and voltage ratings, wire gauge, and top or bottom termination.