Power Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,464 In Stock | 1 : $1.44000 Bag | - | Bag | Active | Plug | Female | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | - | Black | 20VDC | 6 A | 0.374" (9.50mm) | - | - | 0°C ~ 40°C | ||
7,746 In Stock | 1 : $3.18000 Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Strain Relief | - | 24VDC | 4 A | - | - | - | - | ||
4,415 In Stock | 1 : $0.51000 Bag | - | Bag | Active | Plug | Female | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet | Unshielded | - | Black | 20VDC | 7 A | 0.622" (15.80mm) | - | - | -25°C ~ 70°C | ||
904 In Stock | 1 : $6.57000 Bulk | - | Bulk | Active | Plug | Female | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Cable Clamp | Red | 24VDC | 5 A | 0.374" (9.50mm) | - | - | - | ||
3,975 In Stock | 1 : $0.41000 Bulk | - | Bulk | Active | Plug | Female | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | - | Black | 20VDC | 7 A | - | - | - | -25°C ~ 70°C | ||
5,701 In Stock | 1 : $0.48000 Bulk | - | Bulk | Active | Plug | Female | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | - | - | 48V | 9.5 A | - | - | - | -25°C ~ 70°C | ||
2,502 In Stock | 1 : $0.51000 Bag | - | Bag | Active | Plug | Female | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet | Unshielded | - | Black | 20VDC | 7 A | 0.689" (17.50mm) | - | - | -25°C ~ 70°C | ||
1,721 In Stock | 1 : $0.61000 Bag | - | Bag | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Cup | Unshielded | - | Black | 20VDC | 5 A | 0.689" (17.50mm) | - | - | -25°C ~ 70°C | ||
96 In Stock | 1 : $3.25000 Bag | - | Bag | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 70°C | ||
7 In Stock | 1 : $3.28000 Bulk | Bulk | Active | Plug | Female | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Black | 12VAC/DC | 500 mA | 0.295" (7.50mm) | - | - | -20°C ~ 70°C |