Power Connectors

Results: 2
Termination
SolderSolder Eyelet(s)
Features
-Strain Relief
Mating Length/Depth
0.260" (6.60mm)0.299" (7.60mm)
Operating Temperature
-25°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
PPM-3-3511-SG
PPM-3-3511-SG
CONN PWR PLUG 1.1X3.5MM SOLDER
Same Sky (Formerly CUI Devices)
0
In Stock
Check Lead Time
1,000 : $0.63347
Bag
-
Bag
Active
Plug
Female
1.10mm ID (0.043"), 3.50mm OD (0.138")
0.043" (1.10mm ID), 0.138" (3.50mm OD)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
-
Black
24VDC
-
0.260" (6.60mm)
-
-
-25°C ~ 70°C
PP-018
PP-018
CONN POWER PLUG 1.1MM ID SOLDER
Same Sky (Formerly CUI Devices)
0
In Stock
Check Lead Time
1,000 : $1.05747
Bag
-
Bag
Active
Plug
Female
1.10mm ID (0.043"), 3.50mm OD (0.138")
0.043" (1.10mm ID), 0.138" (3.50mm OD)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
Strain Relief
Black
24VDC
3 A
0.299" (7.60mm)
-
-
-
Showing
of 2

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.