Audio Connectors

Results: 7
Packaging
-Bulk
Signal Lines
MonoStereo (3 Conductor, TRS)
Actual Diameter
0.250" (6.35mm)0.253" (6.43mm)
Number of Positions/Contacts
2 Conductors, 2 Contacts2 Conductors, 3 Contacts2 Conductors, 4 Contacts3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain SwitchSingle Switch
Mounting Type
Panel MountPanel Mount, Through Hole
Operating Temperature
-20°C ~ 65°C-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
11
11
CONN JACK MONO 6.35MM PNL MNT
Switchcraft Inc.
3,702
In Stock
1 : $5.81000
Bulk
Bulk
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Panel Mount
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-
12B
12B
CONN JACK STEREO 6.35MM PNL MNT
Switchcraft Inc.
2,217
In Stock
1 : $6.10000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount, Through Hole
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-20°C ~ 65°C
12A
12A
CONN JACK MONO 6.35MM PNL MNT
Switchcraft Inc.
2,239
In Stock
1 : $6.44000
Bulk
Bulk
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.253" (6.43mm)
2 Conductors, 3 Contacts
Single Switch
Panel Mount, Through Hole
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-
L12A
L12A
CONN JACK MONO 6.35MM PNL MNT
Switchcraft Inc.
41
In Stock
1 : $7.54000
Bulk
Bulk
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
2 Conductors, 3 Contacts
Single Switch
Panel Mount, Through Hole
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-20°C ~ 65°C
13E
13E
CONN JACK MONO 6.35MM PNL MNT
Switchcraft Inc.
88
In Stock
1 : $9.72000
-
-
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
2 Conductors, 4 Contacts
Single Switch
Panel Mount, Through Hole
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-20°C ~ 65°C
13
13
CONN JACK MONO 6.35MM PNL MNT
Switchcraft Inc.
42
In Stock
1 : $13.58000
Bulk
Bulk
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
2 Conductors, 4 Contacts
Single Switch
Panel Mount, Through Hole
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-
13A
13A
CONN JACK MONO 6.35MM PNL MNT
Switchcraft Inc.
7
In Stock
1 : $15.45000
Bulk
Bulk
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
2 Conductors, 4 Contacts
Single Switch
Panel Mount, Through Hole
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-
Showing
of 7

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.