Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,204 In Stock | 1 : $1.02000 Bulk | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.081" (2.05mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
29,198 In Stock | 1 : $1.03000 Bulk | - | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | Black | 48V | 6.5 A | - | - | - | -25°C ~ 85°C | ||
11,754 In Stock | 1 : $1.32000 Bag | - | Bag | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.256" (6.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | - | Kinked Pin | Shielded | Board Guide | - | 24VDC | 8 A | 0.348" (8.85mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
8,401 In Stock | 1 : $1.94000 Cut Tape (CT) 350 : $1.47980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.236" (6.00mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 24VDC | 10 A | 0.324" (8.23mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
13,910 In Stock | 1 : $2.38000 Cut Tape (CT) 220 : $1.84950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.252" (6.40mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 36VDC | 10 A | 0.437" (11.10mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
1,787 In Stock | 1 : $3.86000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 50VDC | 10 A | - | - | - | -25°C ~ 85°C | ||
4,243 In Stock | 1 : $2.20000 Bulk | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.256" (6.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 24VDC | 8 A | - | - | UL94 V-0 | -25°C ~ 85°C | |||
944 In Stock | 1 : $3.86000 Bulk | - | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 50VDC | 10 A | - | - | - | -25°C ~ 85°C | ||
1,944 In Stock | 1 : $3.21000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID) | 4 Conductors, 5 Contacts | Single Switch, Normally Closed | Board Cutout, Through Hole, Right Angle | - | Kinked Pin, Solder | Shielded | - | - | 50VDC | 10 A | - | - | UL94 V-0 | - | ||
1,511 In Stock | 1 : $1.50000 Cut Tape (CT) 300 : $1.05547 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.236" (6.00mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Board Cutout, Through Hole, Right Angle | - | Solder | Unshielded | - | Black | 48V | 8 A | - | - | UL94 V-0 | -40°C ~ 130°C | ||
651 In Stock | 1 : $1.86000 Cut Tape (CT) 300 : $1.30683 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Jack | Female | 5.10mm ID (0.201"), 7.40mm OD (0.291") | 0.196" (5.00mm ID), 0.291" (7.40mm OD) | 4 Conductors, 4 Contacts | Does Not Contain Switch | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 24VDC | 8 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C |